U184-US915

M5Stack
170-U184-US915
U184-US915

Mfr.:

Description:
RF Modules LoRaWAN Unit US915 (STM32WLE5) w/ Antenna

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 85

Stock:
85
Can Dispatch Immediately
On Order:
11
Expected 18/2/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$29.89 $29.89

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: RF Modules
RoHS:  
RF Wireless
UART
0 C
+ 40 C
SMA
71.4 mm x 24 mm x 8 mm
Brand: M5Stack
Operating Supply Voltage: 5 V
Product Type: RF Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Unit Weight: 32 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

U184 LoRaWAN® Units with Antenna

M5Stack U184 LoRaWAN® Units with Antenna are communication modules based on LoRa® technology. The M5Stack U184 modules adopt the STM32WLE5 solution, supporting long-range communication with low power consumption and high sensitivity characteristics. The modules integrate the LoRaWAN protocol stack and support three operating modes: Class A, Class B, and Class C. U184 devices also support a point-to-point (P2P) communication mode and use a UART communication interface (controlled by the AT command set) for flexible configuration.