ESP32-S3-MINI-1-N8

Espressif Systems
356-ESP32-S3-MINI1N8
ESP32-S3-MINI-1-N8

Mfr.:

Description:
Multiprotocol Modules SMD module, ESP32-S3FN8, 8 MB SPI flash, PCB antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,777

Stock:
8,777
Can Dispatch Immediately
On Order:
7,800
Expected 20/8/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 650)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$7.38 $7.38
$6.41 $64.10
$5.96 $149.00
$5.58 $558.00
$5.30 $1,325.00
Full Reel (Order in multiples of 650)
$4.99 $3,243.50
$4.71 $6,123.00
$4.69 $9,145.50
4,550 Quote
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: Multiprotocol Modules
2.4 GHz
20.5 dBm
Camera, GPIO, I2C, I2S, PWM, UART, USB
3 V
3.6 V
- 40 C
+ 85 C
PCB
15.4 mm x 20.5 mm x 2.4 mm
Bluetooth 5.0
802.11 b/g/n
Reel
Cut Tape
MouseReel
Brand: Espressif Systems
Data Rate: 150 Mb/s
Moisture Sensitive: Yes
Product Type: Multiprotocol Modules
Factory Pack Quantity: 650
Subcategory: Wireless & RF Modules
Supply Current Receiving: 97 mA
Supply Current Transmitting: 355 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.