CA Multiprotocol Modules

Results: 1,612
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Packaging
u-blox Multiprotocol Modules 88W8987, 802.11ac+BT, 2 ant pins, -40 to +85C 349In Stock
500Expected 19/10/2026
Min.: 1
Mult.: 1
: 500

2.4 GHz, 5 GHz 19 dBm GPIO, SDIO, UART 2.8 V 5.5 V - 40 C + 105 C RF 19.8 mm x 13.8 mm Bluetooth 5.2 802.11 a/b/g/n/ac Reel, Cut Tape
u-blox Multiprotocol Modules M.2 card with JODY-W377, in tray 257In Stock
280Expected 9/11/2026
Min.: 1
Mult.: 1

JODY-W3 2.4 GHz, 5 GHz 19 dBm I2S, PCIe, SDIO, UART 1.8 V 3.3 V - 40 C + 85 C u.FL 22 mm x 30 mm x 4.2 mm Bluetooth 5.3 Tray
u-blox Multiprotocol Modules IW416, 802.11abgn+BT, 1 antenna pin 1,558In Stock
Min.: 1
Mult.: 1
: 500

2.4 GHz, 5 GHz 10 dBm, 18 dBm GPIO, I2S, SDIO, UART 3 V 3.6 V - 40 C + 85 C Pin 14.3 mm x 10.4 mm x 1.8 mm Bluetooth 5.2 802.11 a/b/g/n Reel, Cut Tape
u-blox Multiprotocol Modules IW611, 802.11ax+BT, 2 U.FL connectors 279In Stock
1,000Expected 27/8/2026
Min.: 1
Mult.: 1
: 500

MAYA-W2 18 dBm SPI - 40 C + 85 C u.FL 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape
u-blox Multiprotocol Modules IW612, 802.11ax+BT+802.15.4, 2 antenna pins 500In Stock
Min.: 1
Mult.: 1
: 500

MAYA-W2 18 dBm SPI - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape
u-blox Multiprotocol Modules IW612, 802.11ax+BT+802.15.4, 1 PCB antenna or ant. pin 500In Stock
Min.: 1
Mult.: 1
: 500

MAYA-W2 18 dBm SPI - 40 C + 85 C PCB Antenna 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape, MouseReel
u-blox Multiprotocol Modules ESP32, 802.11bgn+BT, antenna pin, u-connectXpress 778In Stock
Min.: 1
Mult.: 1
: 500

NINA-W15 2.4 GHz 8 dBm, 18 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C u.FL Bluetooth 802.11 b/g/n Reel, Cut Tape
u-blox Multiprotocol Modules ESP32, 802.11bgn+BT, PCB antenna, u-connectXpress 191In Stock
Min.: 1
Mult.: 1
: 500

NINA-W15 2.4 GHz 8 dBm, 18 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C u.FL Bluetooth 802.11 b/g/n Reel, Cut Tape
u-blox Multiprotocol Modules ESP32-S3, 802.11bgn+BLE, PCB ant., 8M RAM, open CPU 522In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape
u-blox Multiprotocol Modules RTL8720DF, 802.11abgn+BLE, ant. pin, u-connectXpress 846In Stock
500Expected 9/11/2026
Min.: 1
Mult.: 1
: 500

NORA-W36 3 V 3.6 V - 40 C + 105 C PCB Antenna 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape
u-blox Multiprotocol Modules RTL8720DF, 802.11abgn+BLE, PCB antenna, u-cX 969In Stock
1,000Expected 30/10/2026
Min.: 1
Mult.: 1
: 500

NORA-W36 3 V 3.6 V - 40 C + 105 C PCB Antenna 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape
Silicon Labs Multiprotocol Modules 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 876In Stock
Min.: 1
Mult.: 1
: 1,000

MGM240P 2.4 GHz 10 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape
Silicon Labs Multiprotocol Modules 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 499In Stock
Min.: 1
Mult.: 1

MGM240P 2.4 GHz 20 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Cut Tape
Silicon Labs Multiprotocol Modules 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 2,779In Stock
Min.: 1
Mult.: 1
: 1,000

MGM240P 2.4 GHz 20 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape
Silicon Labs Multiprotocol Modules 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 223In Stock
Min.: 1
Mult.: 1

MGM260P 2.4 GHz 20 dBm ADC, GPIO, I2C, I2S, IrDA, JTAG, SPI, UART, USART 1.8 V 3.8 V - 40 C + 125 C 12.9 mm x 15 mm Bluetooth, BLE Thread, Zigbee - 802.15.4 Cut Tape
Digi Multiprotocol Modules Digi XBee 3 Global LTE-M/NB-IoT, GNSS, 2G fallback, Telit ME310G1-WW, AT&T SIM 27In Stock
Min.: 1
Mult.: 1

XBee 3 I2C, SPI, UART 3.3 V 4.3 V - 40 C + 85 C u.FL 24.38 mm x 32.94 mm
Nordic Semiconductor Multiprotocol Modules Low Power Cellular IoT SIP, LTE-M, NB-IoT, GNSS wireless modem 393In Stock
Min.: 1
Mult.: 1
: 100

700 MHz to 2.2 GHz 23 dBm I2C, I2S, SPI, UART 3 V 5.5 V - 40 C + 85 C 16 mm x 10.5 mm x 1.04 mm DECT NR+, LTE Cat-M1/NB1/NB2 GPS, QZSS Reel, Cut Tape
Fortebit Multiprotocol Modules Polaris 2G kit, includes: Polaris 2G board, aluminum case, GPS/Glonass/GSM antenna, main connector cable. 10In Stock
Min.: 1
Mult.: 1

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 33 dBm I2C, SPI, UART 8 V 36 V - 35 C + 80 C SMA 2G GSM GLONASS, GPS
Fortebit Multiprotocol Modules Polaris 2G kit, includes: Polaris 2G board, aluminum case, GPS/Glonass/GSM antenna, main connector cable, LiPo battery 10In Stock
Min.: 1
Mult.: 1

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 33 dBm I2C, SPI, UART 8 V 36 V - 35 C + 80 C SMA 2G GSM GLONASS, GPS
Ezurio Multiprotocol Modules BLE module BL653 (Nordic nRF52833) Integrated antenna (Cut Tape) 2,594In Stock
Min.: 1
Mult.: 1

BL653 2.4 GHz 8 dBm GPIO, I2C, I2S, SPI, UART, USB 1.7 V 5.5 V - 40 C + 105 C PCB 15 mm x 10 mm x 2.2 mm Bluetooth LE NFC 802.15.4 Thread Cut Tape
Ezurio Multiprotocol Modules BLE module BL653 (Nordic nRF52833) Integrated antenna (Tape/Reel) 4,403In Stock
5,000Expected 22/9/2026
Min.: 1
Mult.: 1
: 1,000

BL653 2.4 GHz 8 dBm GPIO, I2C, I2S, SPI, UART, USB 1.7 V 5.5 V - 40 C + 105 C PCB 15 mm x 10 mm x 2.2 mm Bluetooth LE NFC 802.15.4 Thread Reel, Cut Tape, MouseReel
Ezurio Multiprotocol Modules Module, Sterling LWB5+, Chip Antenna 877In Stock
3,000On Order
Min.: 1
Mult.: 1
: 1,000

Sterling-LWB5+ 2.4 GHz, 5 GHz UART, USB 3.3 V 3.3 V - 40 C + 85 C 12 mm x 17 mm x 2.2 mm Bluetooth 5.2, Bluetooth LE WiFi 5, 802.11 ac Reel, Cut Tape, MouseReel
Ezurio Multiprotocol Modules BL653 module (Nordic nRF52833) Integrated antenna (Tape/Reel) 2,884In Stock
5,000Expected 7/10/2026
Min.: 1
Mult.: 1
: 1,000

BL653 2.4 GHz 8 dBm ADC, GPIO, I2C, I2S, SPM, UART, USB 1.7 V 5.5 V - 40 C + 105 C Chip 6.3 mm x 8.6 mm x 1.6 mm Bluetooth LE NFC 802.15.4 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape, MouseReel
Ezurio Multiprotocol Modules Bluetooth v4.2 Module with NFC (Integrated Antenna) Tape / Reel 6,473In Stock
Min.: 1
Mult.: 1
: 1,000

BL652 2.4 GHz 4 dBm GPIO, I2C, SPI, UART 1.8 V 3.6 V - 40 C + 85 C Chip 14 mm x 10 mm x 2.1 mm Bluetooth LE NFC Reel, Cut Tape, MouseReel
Ezurio Multiprotocol Modules 60 Series, Sterling Module w/u.FL, PCIE/USB 953In Stock
Min.: 1
Mult.: 1

60-2230C 2.4 GHz, 5 GHz 18 dBm UART, USB 2.97 V 3.63 V - 40 C + 85 C u.FL 22 mm x 30 mm x 3.3 mm Bluetooth 5.1 802.11 a/b/g/n/ac Tray