CA Multiprotocol Modules

Results: 1,612
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Packaging
u-blox Multiprotocol Modules ESP32-S3, 802.11bgn+BLE, antenna pin, open CPU 3,245In Stock
Min.: 1
Mult.: 1
: 500

NORA-W10 2.4 GHz 18 dBm CAN, GPIO, I2C, I2S, PWM, SPI, UART, USB 3 V 3.6 V - 40 C + 85 C PCB 10.4 mm x 14.3 mm x 1.8 mm Bluetooth 5.0 Reel, Cut Tape
u-blox Multiprotocol Modules ESP32-S3, 802.11bgn+BLE, antenna pin, AWS IoT EL 5,962In Stock
Min.: 1
Mult.: 1
: 500

NORA-W2 2.4 GHz 20 dBm QSPI, UART 3 V 3.6 V - 40 C + 85 C RF 14.3 mm x 10.4 mm x 1.8 mm Bluetooth 5.0 Reel, Cut Tape
u-blox Multiprotocol Modules ESP32-S3, 802.11bgn+BLE, PCB antenna, AWS IoT EL 6,958In Stock
Min.: 1
Mult.: 1
: 500

NORA-W2 2.4 GHz 20 dBm QSPI, UART 3 V 3.6 V - 40 C + 85 C PCB 14.3 mm x 10.4 mm x 1.8 mm Bluetooth 5.0 Reel, Cut Tape
u-blox Multiprotocol Modules RTL8720DF, 802.11abgn+BLE, antenna pin, open CPU 1,929In Stock
Min.: 1
Mult.: 1
: 500

NORA-W30 32.768 kHz 3 V 3.6 V - 40 C + 105 C PCB Antenna 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape
Intel Multiprotocol Modules Intel Wi-Fi 7 BE202, 2230, 2x2 BE+BT, No vPro 219In Stock
Min.: 1
Mult.: 1

BE201
Silicon Labs Multiprotocol Modules 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 3,705In Stock
4,000Expected 25/9/2026
Min.: 1
Mult.: 1
: 1,000

MGM240P 2.4 GHz 20 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape
Panasonic Multiprotocol Modules PAN9019 Wi-Fi and Bluetooth Radio Module IEEE 802.11 Bluetooth 5.4, NXP IW611 935In Stock
Min.: 1
Mult.: 1
: 500

PAN9019 - 40 C + 85 C 15.3 mm x 12 mm x 2.5 mm 802.11 b Reel, Cut Tape, MouseReel
Panasonic Multiprotocol Modules PAN9019A Wi-Fi, 802.15.4 Radio Module IEEE 802.11 Bluetoth 5.4, NXP IW612 990In Stock
Min.: 1
Mult.: 1
: 500

PAN9019A - 40 C + 85 C 15.3 mm x 12 mm x 2.5 mm 802.11 b Reel, Cut Tape
Digi Multiprotocol Modules Digi XBee 3 Low-Power LTE-M/NB-IoT, GNSS, Telit ME310G1-W1, No SIM 699In Stock
Min.: 1
Mult.: 1

XBee 3 I2C, SPI, UART 3.3 V 4.3 V - 40 C + 85 C u.FL 24.38 mm x 32.94 mm
Murata Electronics Multiprotocol Modules Type 2FP is NXP RW610 based Hostless dual band Wi-Fi 6 + BLE 5.4 Module 71In Stock
Min.: 1
Mult.: 1
: 1,000
260 MHz 12 dBm 3.14 V 3.46 V - 40 C + 85 C 12 mm x 11 mm x 1.55 mm Bluetooth WiFi Reel, Cut Tape
Quectel Multiprotocol Modules CAT 4 28In Stock
Min.: 1
Mult.: 1

I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C 30 mm x 51 mm x 4.9 mm LTE Cat 4 GNSS Tray
DFRobot Multiprotocol Modules The WiFi7 & Bluetooth 5.4 M.2 E Key Wireless Card offering triple-band connectivity and a maximum wireless speed of 8774Mbps. This advanced wireless module is designed to upgrade the connectivity performance of devices such as LattePanda Sigma, lapto 5In Stock
13On Order
Min.: 1
Mult.: 1

Bluetooth WiFi Bulk
Seeed Studio Multiprotocol Modules XIAO ESP32S3 & Wio-SX1262 Kit with 3D case for Meshtastic & LoRa 33In Stock
134On Order
Min.: 1
Mult.: 1

XIAO 862 MHz to 930 MHz 22 dBm SPI 1.8 V 3.6 V - 40 C + 85 C 11.6 m x 11 mm x 2.95 mm
Telit Cinterion Multiprotocol Modules WE310F5-P (Wi-Fi b/g/n + BLE) 39.00.008 42In Stock
4,320On Order
Min.: 1
Mult.: 1
2.4 GHz 8 dBm, 18 dBm SPI, UART - 40 C + 85 C 14.3 mm x 13.1 mm x 2.6 mm Bluetooth 802.11 b/g/n Tray
Embedded Artists Multiprotocol Modules 2FY M.2 Module 10In Stock
32On Order
Min.: 1
Mult.: 1

2.4 GHz to 2.484 GHz 9 dBm Audio, SDIO, UART 3.15 V 3.46 V - 40 C + 85 C U.FL Bluetooth 5.0 802.11a/b/g/n/ac/ax, 6/6E Bulk
Espressif Systems Multiprotocol Modules ESP32-C6-MINI-1U is a ESP32-C6 based module, which supports Wi-Fi 6 in 2.4 GHz band. Bluetooth 5, Zigbee 3.0 and Thread. It's small-sized and pin-to-pin compatible with the ESP32-C3-MINI series module. With low power consumption, it is an ideal choic 3,631In Stock
Min.: 1
Mult.: 1

ESP32-C6 2.4 GHz
Espressif Systems Multiprotocol Modules ESP32-C6-MINI-1U is a ESP32-C6 based module, which supports Wi-Fi 6 in 2.4 GHz band. Bluetooth 5, Zigbee 3.0 and Thread. It's small-sized and pin-to-pin compatible with the ESP32-C3-MINI series module. With low power consumption, it is an ideal choic 828In Stock
3,250Expected 5/8/2026
Min.: 1
Mult.: 1

ESP32-C6 2.4 GHz
Espressif Systems Multiprotocol Modules 8 MB (Quad SPI), 32-bit RISC-V Embedded Module 3,344In Stock
Min.: 1
Mult.: 1

ESP32 2.4 GHz PCB 25.5 mm x 18 mm x 3.2 mm Bluetooth Thread, Zigbee
Seeed Studio Multiprotocol Modules Seeed Studio XIAO ESP32C3
1,765In Stock
2,580Expected 15/7/2026
Min.: 1
Mult.: 1

2.4 GHz I2C, SPI, UART - 40 C + 85 C 21 mm x 17.5 mm 802.11 b/g/n
Seeed Studio Multiprotocol Modules SenseCAP T1000-B LoRaWAN Tracker for Indoor and Outdoor Positioning 146In Stock
Min.: 1
Mult.: 1

SenseCAP 4.7 VDC 5.5 VDC - 20 C + 60 C 85 mm x 55 mm x 6.5 mm GPS, GLONASS, Galileo, BeiDou, QZSS
Advantech Multiprotocol Modules Qualcomm WiFi6E M.2 2230 E key 50In Stock
Min.: 1
Mult.: 1

PCIe, USB 3 V 3.3 V - 40 C + 85 C 22 mm x 30 mm x 2.2 mm Bluetooth 5.3 802.11 b/g/n/ac/ax
Embedded Artists Multiprotocol Modules 2EL M.2 Wi-Fi 6 a/b/g/n/ac/ax, Bluetooth 5.3 with IW612 chipset and LBES5PL2EL 47In Stock
Min.: 1
Mult.: 1

2.4 GHz to 2.484 GHz 2.6 dBm SPI - 40 C + 85 C 802.11 a/b/g/n/ac/ax Bulk


Fanstel Multiprotocol Modules BLE 5.1 nRF52833 DF Long Range PCB Ant 4,068In Stock
Min.: 1
Mult.: 1
: 1,000

BM833 2.4 GHz 8 dBm I2C, I2S, SPI, UART 1.7 V 5.5 V - 40 C + 105 C PCB 10.2 mm x 15 mm x 1.9 mm Bluetooth 5.1 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape
Fanstel Multiprotocol Modules BLE 5.1 nRF52833 DF U.FL Connector 2,578In Stock
Min.: 1
Mult.: 1
: 1,000

BM833 2.4 GHz 8 dBm I2C, I2S, SPI, UART 1.7 V 5.5 V - 40 C + 105 C u.FL 10.2 mm x 15 mm x 1.9 mm Bluetooth 5.1 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape
Espressif Systems Multiprotocol Modules SMD module, ESP32-U4WDH with 4 MB flash die inside, PCB antenna 12,603In Stock
1,950Expected 6/7/2026
Min.: 1
Mult.: 1
: 650

2.4 GHz 19.5 dBm I2C, I2S, SDIO, SPI, PWM, UART 3 V 3.6 V - 40 C + 85 C PCB 13.2 mm x 19 mm x 2.4 mm BLE, Bluetooth 4.2 802.11 b/g/n Reel, Cut Tape, MouseReel