CC3351MODENIAMOZR

Texas Instruments
595-C3351MODENIAMOZR
CC3351MODENIAMOZR

Mfr.:

Description:
Multiprotocol Modules SimpleLink dual-band (2.4GHz and 5GHz) W

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$11.66 $11.66
$10.69 $106.90
$9.73 $243.25
$8.74 $874.00
$8.09 $2,022.50
$7.62 $3,810.00
$7.34 $7,340.00
Full Reel (Order in multiples of 1500)
$7.34 $11,010.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiprotocol Modules
RoHS: N
CC3351MOD
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Multiprotocol Module
Brand: Texas Instruments
Data Rate: 50 Mb/s
Dimensions: 10.9 mm x 10.9 mm x 2.1 mm
Frequency: 2.41 GHz to 2.47 GHz
Interface Type: SPI
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Power: 18.3 dBm
Product Type: Multiprotocol Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Protocol - WiFi - 802.11: WiFi
Receiver Sensitivity: - 101.4 dBm
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SimpleLink™ CC335xMOD Energy Companion Modules

Texas Instruments SimpleLink™ CC335xMOD Energy Companion Modules are certified modules designed to simplify hardware design and reduce time-to-market. These modules are available in two different versions.