LBWA1KL1FX-875

Murata Electronics
81-LBWA1KL1FX-875
LBWA1KL1FX-875

Mfr.:

Description:
Multiprotocol Modules Type 1FX Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 8.2

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 167

Stock:
167 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$15.29 $15.29
$13.29 $132.90
$12.59 $314.75
$11.63 $1,163.00
$10.95 $2,737.50
$10.66 $5,330.00
Full Reel (Order in multiples of 1000)
$8.78 $8,780.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multiprotocol Modules
RoHS:  
1FX
2.4 GHz
17 dBm
SDIO
3.35 V
4.2 V
- 30 C
+ 70 C
External
6.95 mm x 5.15 mm x 1.1 mm
802.11 b/g/n
Reel
Cut Tape
Brand: Murata Electronics
Data Rate: 11 Mb/s, 54 Mb/s, 65 Mb/s
Modulation Technique: CCK, DSSS, OFDM
Moisture Sensitive: Yes
Operating Supply Voltage: 3.6 V
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Supply Current Receiving: 60 mA
Supply Current Transmitting: 370 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517629990
CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A992.C

Wireless Modules & Software

Murata Electronics Wireless Modules and Software provide solutions for wearable computing, intelligent homes, smart vehicles, digital health and fitness, machine-to-machine (M2M) commercial, and industrial applications. These complete solutions from Murata that combine sensors, wireless technology, and software to help build infrastructure for the Internet of Things (IoT). Through its wireless connectivity platforms, Murata continuously innovates how to connect and network devices, equipment, and processes to fully achieve IoT. Murata Electronics Wireless Modules and Software are available in a wide variety of connectivity solutions to meet the current and future needs of designers.

Automotive Products

Murata Electronics supports the automotive market by supplying precise sensing technologies and high-reliability electronic components that are essential to the smooth operation of a vehicle. The evolution of automotive technology has been facilitated by electronic components that monitor the vehicle inside and out and exchange information among the components. Whether an engineer seeks timing devices, circuit protection, noise suppression, or inductors and capacitors, Murata provides a wide selection of automotive-grade and AEC-Q200-qualified products.  Murata's technology and know-how help contribute to developing a "ubiquitous network society," preserving the global environment and creating a future with safer and more comfortable automobiles.

Wireless Ecosystem

Wireless technologies like Wi-Fi® for wireless local area networks (WLAN), BLUETOOTH® technology for content streaming, and Bluetooth low energy technology for ultra-low-power connectivity form the backbone of IoT. Infineon Technologies seamlessly integrates all these technologies to provide state-of-the-art, interoperable solutions for consumer, industrial, medical, automotive, and other applications. Infineon’s wireless technology is built from intellectual property (IP) deployed in all mainstream application segments and meets the industry specifications. These technologies can be found in the modules through the various partners below, as well as associated various SOCs. Time to market can be accelerated using one of the many wireless products from Infineon Technologies below.

Automotive Connectivity Modules

Murata Electronics Automotive Connectivity Modules provide a platform for connecting and networking devices, equipment, and processes. These wireless connectivity platforms uniquely assist OEM design engineers, application developers, and systems integrators in accelerating the development and delivery of public or private cloud networking solutions to automotive, consumer, commercial, and industrial customers.

Wi-Fi® Modules & Wi-Fi+BLUETOOTH® Modules

Murata Wi-Fi® Modules and Wi-Fi+BLUETOOTH® Modules allow users to connect to the internet directly, providing flexible wireless technology for IoT products. This wide portfolio of Wi-Fi modules supports IEEE 802.11a, 11b, 11g, and 11ac 2x2 MIMO standard, 2.4GHz and 5GHz band for wireless LAN, and Bluetooth 4.1/4.2/5.0/5.1 BR/EDR/LE communication. The interface for the host processor is SDIO or PCIe for high-throughput applications with radio-only modules and UART with MCU-embedded modules for lower data rate applications. The interface for Murata Bluetooth is UART.