1.8 V GNSS / GPS Modules

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Number of Channels Time To First Fix - Cold Start Acquisition Sensitivity Horizontal Position Accuracy Supply Voltage - Min Supply Voltage - Max Operating Supply Current Interface Type Maximum Operating Temperature Protocol - GPS, GLONASS Packaging
Lantronix GNSS / GPS Modules GNSS Module - Low power Teseo III flash-based Multi-constellation Receiver Module (T&R, MOQ=1000 and MSQ=1000) 1,211In Stock
Min.: 1
Mult.: 1
: 1,000

PNT-SG3FS 10 Hz 32 s - 163 dBm 1.5 m 1.8 V 3.3 V I2C, UART + 85 C GNSS Reel, Cut Tape, MouseReel
Lantronix GNSS / GPS Modules GNSS Module - Low power Teseo III flash-based Multi-constellation Receiver Module (cut-tape, MOQ=50 and MSQ=50) 22In Stock
Min.: 1
Mult.: 1

PNT-SG3FS 10 Hz 32 s - 163 dBm 1.5 m 1.8 V 3.3 V I2C, UART + 85 C GNSS Cut Tape
TE Connectivity / Linx Technologies GNSS / GPS Modules F4 Series GPS Receiver Module 671In Stock
Min.: 1
Mult.: 1
: 1,000

F4 1.575 GHz 48 Channel 32 s - 159.5 dBm 3 m 1.8 V 1.8 V 27.5 mA Serial + 85 C GPS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M10 GNSS module ROM, XTAL, 1.8/3V LCC, 9.7x10 mm, 500 pcs/reel 720In Stock
6,500On Order
Min.: 1
Mult.: 1
: 500

MAX-M10 1.8 V 5.5 V I2C + 85 C BeiDou, Galileo, GPS, GLONASS, NAVIC, QZSS Reel, Cut Tape, MouseReel
Inventek GNSS / GPS Modules SiRFstar IV SIP GPS Receiver Module (Flash Version) with integrated 15x15x4 mm ceramic patch antenna Non-Stocked
Min.: 80
Mult.: 80
: 80

ISM480 48 Channel 35 s - 158 dBm 1.8 V 1.8 V 45 mA I2C, SPI, UART + 80 C GPS Reel