GPS GNSS / GPS Modules

Results: 338
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Number of Channels Time To First Fix - Cold Start Acquisition Sensitivity Horizontal Position Accuracy Supply Voltage - Min Supply Voltage - Max Operating Supply Current Interface Type Maximum Operating Temperature Protocol - GPS, GLONASS Qualification Packaging
Quectel GNSS / GPS Modules Single band, SiP 5x5mm, 4 GNSS, low power, 1.8V, w/ LNA (Airoha 3352)
100Expected 31/7/2026
Min.: 1
Mult.: 1
: 1,000
47 Channel 15 s - 147 dBm 1.5 m 1.75 V 1.98 V I2C, SPI, UART + 85 C GPS, GNSS, GLONASS, Galileo Reel, Cut Tape
Kaga FEI GNSS / GPS Modules GPS antenna splitter Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

GPS Bulk
Lantronix GNSS / GPS Modules GNSS A2200-A - SiRFstarIV-based 48-channel GPS receivers, -148 dBm acquisition sensitivity , -160 dBm navigation sensitivity, IC MEMS interface Non-Stocked
Min.: 1,300
Mult.: 1

48 Channel - 148 dBm I2C GPS, GNSS Bulk
Gumstix GNSS / GPS Modules Pre-GO Non-Stocked
Min.: 5
Mult.: 1

2.5 m 3.3 V 5 V UART GPS
Advantech GNSS / GPS Modules Rugged Asset Management Device with IP67, -40C to 80C Operation, and 5-Year Battery Life Non-Stocked
Min.: 3
Mult.: 3

64 MHz, 128 MHz SPI + 80 C GPS, GLONASS, Galileo
Lantronix GNSS / GPS Modules FOX3-4G-C1-EU - EUROPE - 4G CAT1 20, 3, 7 - 2G FB BAND 8, 3 - GNSS - ACCELEROMETER, INT & EXT ANT - MINI SIM - 2 X RS232 - 3 I/O - I2C - RTC - 1 WIRE - MINI USB - AVL SOFTWARE Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

FOX 3 Bulk
Lantronix GNSS / GPS Modules FOX3-4G-EU-M1-RAM (CT) FOX3-4G-EU-M1 standard product based on CORTEX with following changes/additional features: Fixed firmware version (avl_3.2.0_rc39.frp)

FOX 3 Bulk
Kaga FEI GNSS / GPS Modules GPS line amplifier Non-Stocked Lead-Time 48 Weeks
Min.: 1
Mult.: 1

Bulk
Advantech GNSS / GPS Modules LCC solder down type,GNSS module,U-blox Non-Stocked
Min.: 250
Mult.: 250

Lantronix GNSS / GPS Modules TRACKER FOX3-4G-M1-FB-WW-4G CATM1/NB1 BANDS 2, 3, 4, 5, 8, 12, 13, 20-2G FB-GNSS-ACCELEROMETER, INT/EXT ANT-MINI SIM-2 X RS232-3 I/O-I2C-RTC-1 WIRE-MINI USB-AVL SOFTWARE BAT-01 1000 MAH LI-ION BATTERY Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

FOX 3 Bulk
STMicroelectronics GNSS / GPS Modules Industrial GNSS dead reckoning module with 6-axis IMU Non-Stocked Lead-Time 12 Weeks
Min.: 800
Mult.: 800
: 800

1.561098 GHz, 1.57542 GHz 6 Channel 30 s, 32 s, 36 s - 163 dBm 1.5 m 2.97 V 3.63 V GPIO, I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel
u-blox GNSS / GPS Modules High precision module designed for heading applications Non-Stocked Lead-Time 18 Weeks
Min.: 250
Mult.: 250

Lantronix GNSS / GPS Modules FOX3-4G-EU-HARTMANN FOX3-4G-EU-C4 standard product with following changes: Special firmware version (3.1.5_rc15), Customer configuration flashed ( RCCS - Hartmann_config15_30718.conf)

FOX 3 Bulk
Maxtena GNSS / GPS Modules IRIDIUM 9603 based SBD Controller/ daughter board with GPS, PCB version Non-Stocked
Min.: 1
Mult.: 1

48 Channel 7 V 28 V 600 mA Serial + 70 C GPS Bulk
Inventek GNSS / GPS Modules SiRFstar IV SIP GPS Receiver Module (Flash Version) with integrated 15x15x4 mm ceramic patch antenna Non-Stocked
Min.: 80
Mult.: 80
: 80

ISM480 48 Channel 35 s - 158 dBm 1.8 V 1.8 V 45 mA I2C, SPI, UART + 80 C GPS Reel
Lantronix GNSS / GPS Modules TRACKER FOX3-4G-M1-FB-WW-4G CATM1/NB1 BANDS 2, 3, 4, 5, 8, 12, 13, 20-2G FB-GNSS-ACCELEROMETER, INT/EXT ANT-MINI SIM-2 X RS485-3 I/O-I2C-RTC-1 WIRE-MINI USB-AVL SOFTWARE BAT-01 1000 MAH LI-ION BATTER Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

FOX 3 Bulk
u-blox GNSS / GPS Modules Ultra-low-power GNSS module for miniature asset-tracking devices Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

4 Channel 28 s - 154 dBm, -158 dBm, - 160 dBm 1.5 m, 3 m, 4 m 1.76 V 3.6 V I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou
ACEINNA GNSS / GPS Modules GNSS / RTK / INS System. Single Antenna Dual Freq with Triple Redundant IMU Ethernet Non-Stocked Lead-Time 37 Weeks
Min.: 5
Mult.: 5

40 s - 140 dBm 0.02 m, 1.2 m, 3.5 m 9 V 32 V Ethernet + 85 C GPS, GLONASS, Galileo, BeiDou Bulk
Telit Cinterion GNSS / GPS Modules Non-Stocked
Min.: 1,000
Mult.: 1
Reel
ACEINNA GNSS / GPS Modules Automotive - ASIL-B GNSS / RTK / INS System. Single Antenna Dual Freq with triple reducndant IMU CAN Non-Stocked
Min.: 1
Mult.: 1

40 s - 140 dBm 0.02 m, 1.2 m, 3.5 m 9 V 32 V Ethernet + 85 C GPS, GLONASS, Galileo, BeiDou Bulk
u-blox GNSS / GPS Modules X20 all-band GNSS High Precision module Non-Stocked Lead-Time 18 Weeks
Min.: 250
Mult.: 250

1.176 GHz to 1.575 GHz 25 S 2.7 V 3.6 V I2C, SPI, UART, USB + 85 C BeiDou, Galileo, GPS, GLONASS, NAVIC, QZSS
FURUNO GNSS / GPS Modules GNSS Disciplined Oscillator with OCXO Lead-Time 52 Weeks
Min.: 1
Mult.: 1

GF 1.57542 GHz, 1.602 GHz 12 Channel 35 s - 130 dBm 3.7 V 3.7 V 800 mA UART + 85 C GPS, GNSS, GLONASS, Galileo Bulk
STMicroelectronics GNSS / GPS Modules Automotive GNSS dead reckoning module with 6-axis IMU Non-Stocked Lead-Time 12 Weeks
Min.: 800
Mult.: 800
: 800

1.561098 GHz, 1.57542 GHz 6 Channel 30 s, 32 s, 36 s - 163 dBm 1.5 m 2.97 V 3.63 V GPIO, I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou AEC-Q100 Reel
Telit Cinterion GNSS / GPS Modules SE868K5-D MODULE V15-1.2.0 N115 Non-Stocked
Min.: 450
Mult.: 450
28 s - 146 dBm 1 m 1.72 V 1.89 V I2C, SPI, UART + 85 C GPS, GLONASS, Galileo, BeiDou Tray
Telit Cinterion GNSS / GPS Modules SE868SY-SF FW V50-1.3.0-N115 L1-ONLY Non-Stocked
Min.: 1,000
Mult.: 1,000
: 5,000
29 s - 146 dBm 1 m 1.71 V 1.89 V I2C, SPI, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape