Reel GNSS / GPS Modules

Results: 163
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Number of Channels Time To First Fix - Cold Start Acquisition Sensitivity Horizontal Position Accuracy Supply Voltage - Min Supply Voltage - Max Operating Supply Current Interface Type Maximum Operating Temperature Protocol - GPS, GLONASS Qualification Packaging
Quectel GNSS / GPS Modules Dual band L1/L5, 4 GNSS, RTK rover up to 10 Hz (requires external correction) (Airoha 3335)
100Expected 28/8/2026
Min.: 1
Mult.: 1
: 500
135 Channel 12 s - 148 dBm 1 m 1.75 V 1.98 V I2C, UART + 85 C BeiDou, Galileo, GPS, GLONASS, NAVIC, QZSS Reel, Cut Tape
Quectel GNSS / GPS Modules Single band, SiP 5x5mm, 4 GNSS, low power, 1.8V, w/ LNA (Airoha 3352)
100Expected 31/7/2026
Min.: 1
Mult.: 1
: 1,000
47 Channel 15 s - 147 dBm 1.5 m 1.75 V 1.98 V I2C, SPI, UART + 85 C GPS, GNSS, GLONASS, Galileo Reel, Cut Tape
STMicroelectronics GNSS / GPS Modules Automotive GNSS dead reckoning module with 6-axis IMU Non-Stocked Lead-Time 12 Weeks
Min.: 800
Mult.: 800
: 800

1.561098 GHz, 1.57542 GHz 6 Channel 30 s, 32 s, 36 s - 163 dBm 1.5 m 2.97 V 3.63 V GPIO, I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou AEC-Q100 Reel
STMicroelectronics GNSS / GPS Modules Industrial GNSS dead reckoning module with 6-axis IMU Non-Stocked Lead-Time 12 Weeks
Min.: 800
Mult.: 800
: 800

1.561098 GHz, 1.57542 GHz 6 Channel 30 s, 32 s, 36 s - 163 dBm 1.5 m 2.97 V 3.63 V GPIO, I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel
Xsens GNSS / GPS Modules GNSS / GPS Modules RTK GNSS/INS Module Non-Stocked
Min.: 250
Mult.: 250
: 250

MTI-8 1 kHz 2.8 V 3.6 V I2C, SPI, UART + 85 C GNSS Reel
Telit Cinterion GNSS / GPS Modules SE868SY-D MODULE FW1.3.0-N115 L1+L5 Non-Stocked
Min.: 1,000
Mult.: 1,000
: 5,000
21 S - 147 dBm 1 m 1.71 V 1.89 V I2C, SPI, UART + 85 C BeiDou, Galileo, GPS, GLONASS, NAVIC, QZSS Reel, Cut Tape
Telit Cinterion GNSS / GPS Modules SE868SY-SF FW V50-1.3.0-N115 L1-ONLY Non-Stocked
Min.: 1,000
Mult.: 1,000
: 5,000
29 s - 146 dBm 1 m 1.71 V 1.89 V I2C, SPI, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape
Telit Cinterion GNSS / GPS Modules Non-Stocked
Min.: 1
Mult.: 1
: 500

29 s - 147 dB 1.5 m 1.75 V 1.85 V I2C, SPI, UART + 85 C GNSS Reel, Cut Tape
Inventek GNSS / GPS Modules SiRFstar IV SIP GPS Receiver Module (Flash Version) with integrated 15x15x4 mm ceramic patch antenna Non-Stocked
Min.: 80
Mult.: 80
: 80

ISM480 48 Channel 35 s - 158 dBm 1.8 V 1.8 V 45 mA I2C, SPI, UART + 80 C GPS Reel
u-blox GNSS / GPS Modules u-blox M8 GNSS module ROM, TCXO LCC, 9.7x10 mm, 500 pcs/reel Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500
: 500

MAX-M8 1.575 GHz 72 Channel 26 s - 167 dBm 2.7 V 3.6 V I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel
Telit Cinterion GNSS / GPS Modules Non-Stocked
Min.: 1,000
Mult.: 1
Reel
Telit Cinterion GNSS / GPS Modules SL871-GPS,GLONASS,GALILEO ,QZS Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000
35 s - 145 dBm 2.5 m 2.8 V 4.3 V PPS, UART + 85 C GPS, GLONASS, Galileo Reel
Telit Cinterion SE868K3A240R001000
Telit Cinterion GNSS / GPS Modules SE868K3-A MODULE, H-ANT, FW 2.4.0-N96, GNSS Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250
Reel, Cut Tape
Telit Cinterion SL871GN2240R002000
Telit Cinterion GNSS / GPS Modules Non-Stocked
Min.: 250
Mult.: 250
: 250
Reel
Telit Cinterion SE868K7A232R001
Telit Cinterion GNSS / GPS Modules SE868K7-A MODULE, H-ANT, AXN_2.32, GPS Non-Stocked
Min.: 1
Mult.: 1
: 250
35 s - 148 dBm 2.5 m 3 V 4.3 V PPS, UART + 85 C GPS Reel, Cut Tape
Quectel GNSS / GPS Modules Dual band L1/L5, RTK Base station with survey in, w/ LNA (Airoha 3335) Non-Stocked Lead-Time 10 Weeks
Min.: 250
Mult.: 250
: 250

Reel
Quectel GNSS / GPS Modules Dual Band L1+Navic only L5, extra HW watchdog timer, integrated antenna, UDR 4 wheels, IMU, (Airoha 3335) - for Indian market Non-Stocked Lead-Time 10 Weeks
Min.: 250
Mult.: 250
: 250
Reel
Quectel GNSS / GPS Modules Single band, 4 GNSS, IMU, heading & attitude, requires 2 antennas (Airoha 3335 & 3352) Non-Stocked Lead-Time 10 Weeks
Min.: 250
Mult.: 250
: 250
75 Channel 28 s - 148 dBm 1.5 m 3.1 V 3.6 V + 85 C GNSS Reel
Quectel GNSS / GPS Modules Single band, 4 GNSS, Timing, w/ LNA (Airoha 3352) Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 250

28 s - 148 dBm 1.75 V 1.98 V 36 mA I2C, UART + 85 C Reel, Cut Tape
Quectel GNSS / GPS Modules Dual Band L1+Navic L5, w/ LNA (Airoha 3335) - for Indian market only Non-Stocked Lead-Time 10 Weeks
Min.: 250
Mult.: 250
: 250
Reel
Quectel GNSS / GPS Modules Dual band L1/L5, 4 GNSS, 2&4 wheels ADR/UDR, w/ LNA (Airoha 3335) Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 250
Reel, Cut Tape
Quectel GNSS / GPS Modules Dual band L1/L5, 4 GNSS, RTK rover 1 Hz (requires external correction) (Airoha 3335) Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 200

Reel, Cut Tape
Quectel GNSS / GPS Modules Single band, 4 GNSS, w/ LNA (Allystar) Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 500

64 Channel 28 s - 149 dBm 2 m 2.8 V 3.6 V I2C, UART + 85 C GNSS Reel, Cut Tape
Quectel GNSS / GPS Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Reel
Quectel GNSS / GPS Modules All bands L1/L2/L5/E6 band, all GNSS, RTK 20Hz (requires external correction), PPP (Galileo HAS and Beidou B2B), w/ LNA (KT5030) Non-Stocked Lead-Time 10 Weeks
Min.: 250
Mult.: 250
: 250
+ 85 C BeiDou, Galileo, GPS, GLONASS, NAVIC, QZSS Reel