A5100-A

Lantronix
927-A5100-A
A5100-A

Mfr.:

Description:
GNSS / GPS Modules SIRFStar V GPS GNSS MODULE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,027

Stock:
2,027 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$21.05 $21.05
Full Reel (Order in multiples of 1300)
$21.05 $27,365.00

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: GNSS / GPS Modules
RoHS:  
A5100
1.575 GHz
52 Channel
35 s
- 147 dBm
2.5 m
3.3 V
3.3 V
40 mA
UART
+ 85 C
GPS, GNSS
Reel
Cut Tape
Brand: Lantronix
Dimensions: 15 mm x 10.2 mm x 2.5 mm
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product Type: GPS Modules
Factory Pack Quantity: 1300
Subcategory: Wireless & RF Modules
Unit Weight: 1.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

A5100 GNSS Receiver

Lantronix A5100 GNSS Receiver is a compact, high-sensitivity, concurrent GNSS module that integrates CSR's latest SiRFstarV technology into a single, compact and easy to integrate SMT device. A jammer removal algorithm not only facilitates integration in today's ever more complex communication devices but guarantees performance even in hostile situations. Advanced low power management modes, high level of integration and multiple communication ports in a small form factor make the A5100-A suitable for a broad spectrum of GNSS applications where performance, cost and time to market are prime considerations.