GNSS / GPS Modules

Results: 103
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Number of Channels Time To First Fix - Cold Start Acquisition Sensitivity Horizontal Position Accuracy Supply Voltage - Min Supply Voltage - Max Operating Supply Current Interface Type Maximum Operating Temperature Protocol - GPS, GLONASS Qualification Packaging
STMicroelectronics GNSS / GPS Modules Industrial GNSS dead reckoning module with 6-axis IMU Non-Stocked Lead-Time 12 Weeks
Min.: 800
Mult.: 800
: 800

1.561098 GHz, 1.57542 GHz 6 Channel 30 s, 32 s, 36 s - 163 dBm 1.5 m 2.97 V 3.63 V GPIO, I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel
u-blox GNSS / GPS Modules Ultra-low-power GNSS module for miniature asset-tracking devices Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

4 Channel 28 s - 154 dBm, -158 dBm, - 160 dBm 1.5 m, 3 m, 4 m 1.76 V 3.6 V I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou
Telit Cinterion GNSS / GPS Modules Non-Stocked
Min.: 1
Mult.: 1
: 500

29 s - 147 dB 1.5 m 1.75 V 1.85 V I2C, SPI, UART + 85 C GNSS Reel, Cut Tape
Inventek GNSS / GPS Modules SiRFstar IV SIP GPS Receiver Module (Flash Version) with integrated 15x15x4 mm ceramic patch antenna Non-Stocked
Min.: 80
Mult.: 80
: 80

ISM480 48 Channel 35 s - 158 dBm 1.8 V 1.8 V 45 mA I2C, SPI, UART + 80 C GPS Reel
u-blox GNSS / GPS Modules u-blox M8 GNSS module ROM, TCXO LCC, 9.7x10 mm, 500 pcs/reel Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500
: 500

MAX-M8 1.575 GHz 72 Channel 26 s - 167 dBm 2.7 V 3.6 V I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel
Quectel GNSS / GPS Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

28 s - 148 dBm 1.75 V 1.98 V 36 mA I2C, UART + 85 C
Quectel GNSS / GPS Modules Single band, 4 GNSS, Timing, w/ LNA (Airoha 3352) Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 250

28 s - 148 dBm 1.75 V 1.98 V 36 mA I2C, UART + 85 C Reel, Cut Tape
Quectel GNSS / GPS Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
5 s - 147 dBm 1 m 3.1 V 3.6 V I2C, UART + 85 C GNSS
Quectel GNSS / GPS Modules Single band, 4 GNSS, w/ LNA (Allystar) Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 500

64 Channel 28 s - 149 dBm 2 m 2.8 V 3.6 V I2C, UART + 85 C GNSS Reel, Cut Tape
Quectel GNSS / GPS Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
64 Channel 28 s - 149 dBm 2 m 2.8 V 3.6 V I2C, UART + 85 C GNSS
Quectel GNSS / GPS Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
48 Channel 29 s - 146 dBm 1.5 m 3 V 3.6 V UART + 85 C GNSS
Quectel GNSS / GPS Modules All bands L1/L2/L5/E6 band, all GNSS, RTK 20Hz (requires external correction), PPP (Galileo HAS and Beidou B2B), w/ LNA (KT5030) Non-Stocked Lead-Time 10 Weeks
Min.: 250
Mult.: 250
: 250
+ 85 C BeiDou, Galileo, GPS, GLONASS, NAVIC, QZSS Reel
Quectel GNSS / GPS Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
84 Channel 40 s - 145 dBm 1 m 3 V 3.6 V UART + 85 C GNSS
Quectel GNSS / GPS Modules GNSS Non-Stocked Lead-Time 8 Weeks
Min.: 500
Mult.: 500
: 500

1.57542 GHz 88 Channel 35 s - 148 dBm 2.8 V 4.3 V UART + 85 C GNSS Reel
Quectel GNSS / GPS Modules GNSS Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 250

1.57542 GHz 88 Channel 35 s - 148 dBm 3 V 4.3 V UART + 85 C GNSS Reel, Cut Tape
Quectel GNSS / GPS Modules Single band, 3 GNSS, 4 wheels ADR, w/ LNA , Automotive AEC-Q104 (ST teseo III) Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 250

1.561098 GHz, 1.57542 GHz, 1.6025625 GHz 50 Channel 32 s - 145 dBm 3.3 V 3.3 V UART + 85 C GNSS Reel, Cut Tape
Quectel GNSS / GPS Modules GNSS Non-Stocked
Min.: 250
Mult.: 250
: 250

1.561098 GHz, 1.57542 GHz, 1.6025625 GHz 50 Channel 32 s - 145 dBm 3.3 V 3.3 V UART + 85 C GNSS Reel
Quectel GNSS / GPS Modules GNSS Non-Stocked
Min.: 250
Mult.: 250
: 250

GNSS Reel
Quectel GNSS / GPS Modules Single band, 3 GNSS, 4 wheels UDR, w/ LNA, AEC-Q104 (ST Teseo III) Non-Stocked Lead-Time 24 Weeks
Min.: 250
Mult.: 250
: 250

1.561098 GHz, 1.57542 GHz, 1.6025625 GHz 50 Channel 32 s - 145 dBm 3.3 V 3.3 V UART + 85 C GNSS Reel
Quectel GNSS / GPS Modules GNSS Non-Stocked
Min.: 500
Mult.: 500
: 500

1.57542 GHz 88 Channel 35 s - 148 dBm 2.8 V 4.3 V UART + 85 C GNSS Reel
Quectel GNSS / GPS Modules GNSS Non-Stocked
Min.: 500
Mult.: 500
: 500

1.57542 GHz 35 s - 148 dBm 2.8 V 4.3 V UART + 85 C GNSS Reel
Quectel GNSS / GPS Modules Single band, 3 GNSS, Timing, w/ LNA (ST Teseo III) Non-Stocked Lead-Time 24 Weeks
Min.: 250
Mult.: 250
: 250

LC98S 48 Channel 29 s - 146 dBm 1.5 m 3 V 3.6 V UART + 85 C GNSS Reel
Quectel GNSS / GPS Modules Dual band L1/L5, 3 GNSS, RTK rover (requires external correction), w/ LNA (ST Teseo V) Non-Stocked Lead-Time 24 Weeks
Min.: 250
Mult.: 250
: 250
84 Channel 40 s - 145 dBm 1 m 3 V 3.6 V UART + 85 C GNSS Reel
Quectel GNSS / GPS Modules Non-Stocked
Min.: 1
Mult.: 1
84 Channel 36 s - 145 dBm 1 m 3 V 3.6 V UART + 85 C GNSS
Quectel GNSS / GPS Modules Dual band L1/L5, 3 GNSS, 4 wheels ADR, heading, w/ LNA, Automotive (ST Teseo V) Non-Stocked Lead-Time 24 Weeks
Min.: 250
Mult.: 250
: 250
84 Channel 36 s - 145 dBm 1 m 3 V 3.6 V UART + 85 C GNSS Reel