SMD/SMT MouseReel Mobile Modules

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Cellular, NBIoT, LTE Packaging
Nordic Semiconductor Mobile Modules Low Power SIP for cellular IOT LTE-M/NB-IoT/GPS Inc. Flash 2,263In Stock
3,400Expected 14/8/2026
Min.: 1
Mult.: 1
: 100

nRF9160 23 dBm I2C, I2S, SPI, UART 3 V 5.5 V 365 mA - 40 C + 85 C 16 mm x 10 mm LTE Reel, Cut Tape, MouseReel
Wurth Elektronik Mobile Modules WIRL-CLTI Adrastea-I LTE module 76In Stock
Min.: 1
Mult.: 1
: 50

WIRL-CLTI 1.4 MHz 23 dBm ADC, I2C, SPI, UART, USB 2.3 V 4.3 V 454.2 mA - 40 C + 85 C RF Pad 14.6 mm x 13.4 mm x 1.85 mm NBIoT, LTE Cat-M Reel, Cut Tape, MouseReel
Nordic Semiconductor Mobile Modules Low Power SIP for cellular IOT LTE-M/NB-IoT/GPS Inc. Flash 84In Stock
5,000On Order
Min.: 1
Mult.: 1
: 2,500

nRF9160 23 dBm I2C, I2S, SPI, UART 3 V 5.5 V 365 mA - 40 C + 85 C 16 mm x 10 mm LTE Reel, Cut Tape, MouseReel
Sequans Mobile Modules LTE CAT M1/NB2 LGA module with Global band support.
4,000On Order
Min.: 1
Mult.: 1
: 1,000
UART 2.2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel