UGMZ2AA001A

Alps Alpine
688-UGMZ2AA
UGMZ2AA001A

Mfr.:

Description:
Bluetooth Modules - 802.15.1 BLE Ver 4.1 Pwr=5mA 4.7x4.7mm w/Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1800   Multiples: 1800
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1800)
$10.98 $19,764.00

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
UGMZ2AA
BLE, Bluetooth 4.1
I2C, SPI, UART
1 Mb/s
2.4 GHz
3.3 V
3.3 V
+ 85 C
Reel
Antenna: Integrated
Brand: Alps Alpine
Height: 2 mm
Length: 4.7 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Factory Pack Quantity: 1800
Subcategory: Wireless & RF Modules
Width: 4.7 mm
Unit Weight: 355.195 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

UGMZ2AA BLUETOOTH Communication Modules

Alps Alpine UGMZ2AA BLUETOOTH® Communication Module features an easy-to-use built-in antenna that helps reduce workload during equipment development. The UGMZ2AA is compact, measuring only 4.7mm × 4.7mm × 2.0mm. Alps Alpine UGMZ2AA Bluetooth Communication Module offers a low-power consumption of 5.1mA. Typical applications include wearable computers, Internet of Things (IoT) devices, pen-type devices, healthcare devices, and energy management system (xEMS) devices.