B1010SP0-1-R

CEL
551-B1010SP0-1-R
B1010SP0-1-R

Mfr.:

Description:
Bluetooth Modules - 802.15.1 CSR1010 IC +8dBm Pout Trace Ant

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 600   Multiples: 600
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 600)
$16.58 $9,948.00
1,200 Quote

Product Attribute Attribute Value Select Attribute
CEL
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
BLE, Bluetooth 4.0
Class 2
I2C, SPI, UART
8 dBm
- 94 dBm
2.44 GHz
1.8 V
3.6 V
- 30 C
+ 85 C
Reel
Antenna: Integrated
Antenna Connector Type: PCB
Brand: CEL
Frequency Range: 2.402 GHz to 2.48 GHz
Height: 4.17 mm
Length: 23.88 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V to 3.6 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Sensitivity: - 94 dBm
Factory Pack Quantity: 600
Subcategory: Wireless & RF Modules
Width: 16.64 mm
Unit Weight: 3.836 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992

B1010SP0 MeshConnect™ Bluetooth Smart Mini Modules

CEL B1010SP0 MeshConnect BLUETOOTH® Smart Mini Modules are single-mode BLUETOOTH® low energy devices. These modules eliminate the design risk and reduce time-to-market for BLUETOOTH® low-energy wireless solutions, including the innovative CSRmesh protocol. MeshConnect B1010SP0 modules provide a high 50m to 100m RF range. The CEL MeshConnect mini-modules are compatible with CEL's existing line of ZigBee and thread-based modules. This allows an easy transition between multiple wireless networking standards via drop-in compatible module hardware.