BM62SPKA1MC2-0001AA

Microchip Technology
579-62SPKA1MC20001AA
BM62SPKA1MC2-0001AA

Mfr.:

Description:
Bluetooth Modules - 802.15.1 BT 4.2 Stereo Audio BLE Flash Class-2

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,172

Stock:
1,172 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$18.77 $18.77
$18.75 $187.50
$17.28 $432.00
$17.26 $1,726.00

Possible Replacement

Microchip Technology BM83SM1-00AB
Microchip Technology
Bluetooth Modules - 802.15.1 Bluetooth Audio Class 1 Module with Wireless Concert Technology

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
BM62
BLE, Bluetooth 5.0
UART
15 dBm
1 Mb/s
- 90 dBm
2.44 GHz
3.2 V
4.2 V
- 20 C
+ 70 C
Tray
Antenna: Integrated
Brand: Microchip Technology
Frequency Range: 2.402 GHz to 2.48 GHz
Operating Supply Voltage: 3.2 V to 4.2 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE, Classic Bluetooth
Sensitivity: - 90 dBm
Factory Pack Quantity: 63
Subcategory: Wireless & RF Modules
Part # Aliases: BM83SM1-00AB
Unit Weight: 6.672 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

Wireless Connectivity

Microchip Technology Wireless Connectivity Solutions enable you to quickly incorporate connectivity into your designs with wireless ICs, modules, software, and development kits that make connecting effortless for your customers. Microchip's comprehensive wireless portfolio has the technology to meet your range, data rate, interoperability, frequency, and topology needs. Microchip Technology's fully certified modules enable drop-in wireless connectivity, saving development costs and reducing time to market.