+ 85 C MouseReel Antennas

Results: 197
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height Qualification Series Packaging
Pulse Electronics Antennas 2.4GHz WLAN Ceramic Antenna 1,797In Stock
Min.: 1
Mult.: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Monopole 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 2.2 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Applications, ISM Applications 3.2 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antennas GPS Ceramic Antenna 2,342In Stock
Min.: 1
Mult.: 1
: 1,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Monopole 1.559 GHz 1.607 GHz BEIDOU, Galileo, GLONASS, GPS Chip Ceramic 3 dBi 50 Ohms 1.6:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.575 GHz, 1.602 GHz Satellite Tracking 10 mm 3.2 mm 4 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antennas GPS Ceramic Antenna 5,148In Stock
Min.: 1
Mult.: 1
: 3,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Monopole 1.559 GHz 1.607 GHz BEIDOU, Galileo, GLONASS, GPS Chip Ceramic 1 dBi, 1.8 dBi, 1.4 dBi 50 Ohms - 40 C + 85 C 3 Band PCB Mount SMD/SMT 1.562 GHz, 1.575 GHz, 1.602 GHz Satellite Tracking, IoT Applications, M2M, Asset Tracking, Portable Satellite Receivers 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antennas GPS Ceramic Antenna 3,016In Stock
Min.: 1
Mult.: 1
: 3,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Monopole 1.559 GHz 1.607 GHz BEIDOU, Galileo, GLONASS, GPS Chip Ceramic 1.3 dBi, 2 dBi, 2.2 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.562 GHz, 1.575 GHz, 1.602 GHz Satellite Tracking 3.2 mm 1.6 mm 5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antennas Dual Band Antenna Ceramic 900/1800MHz 1,378In Stock
Min.: 1
Mult.: 1
: 1,000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Monopole 880 MHz 1.88 GHz Cellular (NBIoT, LTE), GSM, UMTS, DCS Chip Ceramic 1.5 dBi, 1 dBi 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 920 MHz, 1.795 GHz Cellular Radio, Vehicular Use, Utility Boxes, Smart Metering 10 mm 3.2 mm 2 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antennas Single Band Antenna WLAN 2.4GHz-2.483GHz 5,126In Stock
Min.: 1
Mult.: 1
: 5,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Monopole 2.4 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic 0.89 dBi 50 Ohms 3 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Applications 2 mm 1.2 mm 0.55 mm The Blue Dot Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 2.4GHz WLAN Helical Antenna 2,284In Stock
Min.: 1
Mult.: 1
: 800
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.4835 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Helical Coil 1.5 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Applications 5 mm 2.5 mm 5.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antennas GPS Helical Antenna 2,692In Stock
Min.: 1
Mult.: 1
: 800
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz GPS Helical Chip 1.3 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.57542 GHz Satellite Navigation 5 mm 2.5 mm 5.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antennas Ant Helix SMT 860-930MHz 1,201In Stock
Min.: 1
Mult.: 1
: 200

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded Monopole 860 MHz 930 MHz Cellular (NBIoT, LTE) LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Helical Coil 2 dBi 50 Ohms 2.5:1 2 W - 40 C + 85 C 1 Band PCB Mount Through Hole 868 MHz, 915 MHz Cellular Radio, IoT Applications, Metering, Automation, Security, Surveillance, Remote Control Toys 29.46 mm 8.78 mm 8.78 mm SMD Helical Reel, Cut Tape, MouseReel
Pulse Electronics Antennas CER ANT 3 in 1 ISM868/915, ISM2.4G 2,636In Stock
Min.: 1
Mult.: 1
: 1,000

Multiprotocol Antennas PCB Antennas Embedded 868 MHz 2.4 GHz Bluetooth, BLE Cellular (NBIoT, LTE), DSRC LoRaWAN, SigFox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 1 dBi, 3 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band PCB Mount SMD/SMT 868 MHz, 915 MHz, 2.4 GHz ISM Applications, M2M, Set Top Boxes 10 mm 3.2 mm 2 mm Ceramic Antenna Reel, Cut Tape, MouseReel
Pulse Electronics Antennas Ant Embd 868MHz FR4 1,693In Stock
Min.: 1
Mult.: 1
: 1,400

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded 868 MHz Cellular (NBIoT, LTE) Chip Ceramic 0.17 dBi 50 Ohms 5 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 868 MHz M2M, IoT Devices 21.85 mm 5 mm 3 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Antennas WE-MCA 2400-2500 MHz 2.7 dBiAEC-Q200 2,649In Stock
Min.: 1
Mult.: 1
: 4,000

PCB Antennas Multilayer 2.4 GHz 2.5 GHz Straight 2.7 dBi 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT Bluetooth, GPS, WiFi 9 mm 2 mm 1 mm AEC-Q200 WE-MCA Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennas 2.45GHz Chip Ant. 3,990In Stock
Min.: 1
Mult.: 1
: 1,500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded Monopole 2.38 GHz 2.54 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 Chip Ceramic 0.5 dBi 180 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 6.5 mm 2.2 mm 1 mm CHP Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennas 868MHz Chip Ant. 1,365In Stock
Min.: 1
Mult.: 1
: 3,000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded Monopole 863 MHz 873 MHz Chip Ceramic 0.5 dBi 10 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 868 MHz LoRa, SigFox, ISM, Sensor Networks 16 mm 3 mm 1.7 mm CHP Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennas 916MHz Chip Ant. 2,998In Stock
3,000Expected 6/7/2026
Min.: 1
Mult.: 1
: 3,000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded Monopole 911 MHz 921 MHz Chip Ceramic 0.5 dBi 10 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 916 MHz LoRa, SigFox, ISM, Sensor Networks 16 mm 3 mm 1.7 mm CHP Reel, Cut Tape, MouseReel
TDK Antennas CERAMIC CHIP ANTENNA 2.4GHz/5GHz WLAN 11,245In Stock
Min.: 1
Mult.: 1
: 4,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip 50 Ohms 3 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz 1.6 mm 0.8 mm 0.4 mm ANT162442 Reel, Cut Tape, MouseReel
TDK Antennas CERAMIC CHIP ANTENNA 2.4GHz WLAN+BT 11,660In Stock
Min.: 1
Mult.: 1
: 4,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN, WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip 42 MHz 50 Ohms 3 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 1.6 mm 0.8 mm 0.6 mm ANT016008LCS Reel, Cut Tape, MouseReel
TDK Antennas CERAMIC CHIP ANTENNA 2.4GHz WLAN+BT 15,104In Stock
Min.: 1
Mult.: 1
: 4,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN, WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip 42 MHz 50 Ohms 3 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 1.6 mm 0.8 mm 0.4 mm ANT016008LCS Reel, Cut Tape, MouseReel
TAIYO YUDEN Antennas PLEASE SEE SUGGESTED ALTERNATE TSA6NA4L2G45NS0S1T 664In Stock
Min.: 1
Mult.: 1
: 1,000

Multiprotocol Antennas PCB Antennas Monopole 3.1 GHz 8 GHz 802.11, WLAN, WiMAX Chip Multilayer 2.6 dBi 50 Ohms 3:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5.55 GHz Wireless Applications 8 mm 6 mm 1 mm AH Reel, Cut Tape, MouseReel
ABRACON Antennas UWB Multi-layer Chip Antenna 6 - 8.2GHz 2,744In Stock
Min.: 1
Mult.: 1
: 3,000

PCB Antennas 6 GHz 8.2 GHz Chip 2.2 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
ABRACON Antennas UWB Multi-layer Chip Antenna 3.1 - 10.3 GHz 903In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Antennas 6 GHz 8.2 GHz Chip 2.2 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 10 mm 6 mm 1.2 mm Reel, Cut Tape, MouseReel
Antenova Antennas 1559-1609MHz GNSS 3,046In Stock
Min.: 1
Mult.: 1
: 1,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.559 GHz 1.609 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS Chip Ceramic 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.584 GHz Weareables, Portable Devices, Asset Tracking, Personal Safety, Sport Cameras Equipment, Smart Watches, Navigation 7 mm 7 mm 0.9 mm M20057-1 Reel, Cut Tape, MouseReel


Molex Antennas Full LTE Antenna 5,640In Stock
Min.: 1
Mult.: 1
: 1,000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 2.7 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Chip Ceramic 1.1 dBi, 4.5 dBi 50 Ohms 2 W - 30 C + 85 C 2 Band PCB Mount SMD/SMT 748 MHz, 815 MHz, 824 MHz, 829 MHz, 898 MHz, 915 MHz, 928 MHz, 1.85 GHz, 2.17 GHz, 2.45 GHz, 2.69 GHz 40 mm 5 mm 5 mm 146200 Reel, Cut Tape, MouseReel
Wurth Elektronik Antennas WE-MCA Multilyr Chip 423-443MHz 50Ohm 991In Stock
Min.: 1
Mult.: 1
: 500

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 423 MHz 443 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM Chip Multilayer - 4 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 433 MHz 22.5 mm 5.5 mm 1.2 mm WE-MCA Reel, Cut Tape, MouseReel
Wurth Elektronik Antennas WE-MCA Chip 868-960MHz 50ohm 1,607In Stock
Min.: 1
Mult.: 1
: 1,000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 868 MHz 960 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Chip Multilayer - 2.6 dBi 50 Ohms 2.5 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 868 MHz, 915 MHz 11 mm 5.1 mm 1.5 mm WE-MCA Reel, Cut Tape, MouseReel