TLS.01.305111

Taoglas
960-TLS.01.305111
TLS.01.305111

Mfr.:

Description:
Antennas Shockwave TLS.01 5G/4G Permanent Mount Antenna, 3m CFD200 SMA(M)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$94.62 $94.62
$82.40 $824.00
$82.39 $4,119.50
$80.54 $8,054.00
250 Quote

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
REACH - SVHC:
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
Passive Antenna
600 MHz
6 GHz
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS
802.11, WLAN, WiFi, WiFi 6E
Module
Dome
- 1 dBi, 3.1 dBi, 3.2 dBi, 2.9 dBi, 2.7 dBi, 3.4 dBi, 2.5 dBi, 5.3 dBi
50 Ohms
100 W
- 40 C
+ 85 C
8 Band
Panel Mount
Connector
N Female
657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1474 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz, 3400 MHz, 3600 MHz, 4000 MHz, 5200 MHz, 5800 MHz
Public Safety, HD Video Streaming, Utilities, Smart Cities, Fleet Management, Agricultural, Industrial
79.45 mm
IP67, IP69K
3 M CFD200
Shockwave
Bulk
Brand: Taoglas
Cable Length: 3 m
Polarisation: Vertical
Factory Pack Quantity: 50
Subcategory: Antennas
Unit Weight: 270 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517710000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
EAR99

Antenna Solutions for Public Safety

Taoglas Antenna Solutions for Public Safety are designed with first responders in mind. The antennas support all cellular bands, including sub-6GHz 5G bands, LTE, and FirstNet Band 14 used in first-responder applications. Taoglas Antenna Solutions for Public Safety are available in combinations of up to 17-in-1 with adhesive or permanent mounting options.

Advanced Antenna Solutions for Emergency Services

Taoglas Advanced Antenna Solutions for Emergency Services include high-performance antennas designed with emergency services and mission-critical industries in mind. These antennas support all cellular bands, including 5G/4G, GNSS, Wi-Fi, and TETRA. Antennas are available in combinations up to 17-in-1 with adhesive and permanent mounting options with customizable cable lengths and connectors.