A5100-A

Lantronix
927-A5100-A
A5100-A

Mfr.:

Description:
GNSS / GPS Modules SIRFStar V GPS GNSS MODULE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,467

Stock:
2,467 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$21.49 $21.49
Full Reel (Order in multiples of 1300)
$21.49 $27,937.00

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: GNSS / GPS Modules
RoHS:  
A5100
1.575 GHz
52 Channel
35 s
- 147 dBm
2.5 m
3.3 V
3.3 V
40 mA
UART
+ 85 C
GPS, GNSS
Reel
Cut Tape
Brand: Lantronix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 15 mm x 10.2 mm x 2.5 mm
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product Type: GPS Modules
Factory Pack Quantity: 1300
Subcategory: Wireless & RF Modules
Unit Weight: 1.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994