Mobix Labs Antennas

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Centre Frequency Application Length Width Height IP Rating Qualification Series Packaging

Mobix Labs Antennas Ultra Wideband Antenna 617 MHz - 7.125 GHz 974In Stock
Min.: 1
Mult.: 1
Reel: 300

Multiprotocol Antennas PCB Antennas Passive Antenna 617 MHz 7.125 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DSRC BEIDOU, Galileo, GLONASS, GNSS, GPS ISM, ANT, WiFi, WiFi 802.11, WLAN, WiFi 6, WiFi 6E, WiMAX, WHDMI 802.15.4 (ANT, Thread, Zigbee) ISM Chip Ceramic 0.03 dBi to 5.3 dBi 6.508 GHz 50 Ohms 3 2 W - 40 C + 75 C 1 Band PCB Mount SMD/SMT 617 MHz, 915 MHz, 2.45 GHz, 5.5 GHz, 6 GHz, 7 GHz Access Points, Routers, Gateways, Set Top Box, Multi-band Equipment, Appliances, Wireless Devices 49 mm 25.5 mm 0.852 mm IP68 AEC-Q200 MCA Reel, Cut Tape, MouseReel

Mobix Labs Antennas 5GNR - FR1/WiFi - 6E/6 1.427 0 7.125 GHz 1,000In Stock
Min.: 1
Mult.: 1
Reel: 350

Multiprotocol Antennas PCB Antennas Passive Antenna 1.427 GHz 7.125 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE) BEIDOU, Galileo, GLONASS, GNSS, GPS 802.11, LoRaWAN, SigFox, WiFi 6/6E, WLAN, U-NII, WiMAX 802.15.4 (ANT, Thread, Zigbee) ISM Chip Ceramic 0.8 dBi to 5.93 dBi 5.698 GHz 50 Ohms 3 2 W - 40 C + 75 C 1 Band PCB Mount SMD/SMT 1.427 GHz, 2.45 GHz, 5.5 GHz, 6 GHz Access Points, Routers, Gateways, Set Top Box, Multi-band Equipment, Appliances, Wireless Devices 39 mm 19.5 mm 0.852 mm IP68 AEC-Q200 MCA Reel, Cut Tape, MouseReel

Mobix Labs Antennas WiFi - 6E Antenna 5.925 - 7.125 GHz 980In Stock
Min.: 1
Mult.: 1
Reel: 400

Multiprotocol Antennas PCB Antennas Passive Antenna 5.925 GHz 7.125 GHz Bluetooth, BLE 5G, Cellular (NBIoT, LTE) WiFi 6E ISM Chip Ceramic 3.2 dBi to 4.5 dBi 1.2 GHz 50 Ohms 2 2 W - 40 C + 75 C 1 Band PCB Mount SMD/SMT 5.925 GHz, 6.525 GHz, 7.125 GHz Access Points, Routers, Gateways, Set Top Box, Multi-band Equipment, Appliances, Wireless Devices 11 mm 7.25 mm 3 mm IP68 AEC-Q200 MCA Reel, Cut Tape, MouseReel