Unictron AA222 MHF4 100mm

Toradex
145-2154
Unictron AA222 MHF4 100mm

Mfr.:

Description:
Antennas Unictron AA222 MHF4 100mm V1.0A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
27
Expected 13/4/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$12.40 $12.40
$9.33 $933.00

Product Attribute Attribute Value Select Attribute
Toradex
Product Category: Antennas
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
2 Band
Adhesive Mount
MHF4
40 mm
6 mm
0.5 mm
Carrier Board
Brand: Toradex
Cable Length: 100 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency: 2.4 GHz, 5 GHz
Factory Pack Quantity: 1
Subcategory: Antennas
Part # Aliases: 21541000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

Dual-Band Wi-Fi/BLUETOOTH® Connectivity

Toradex Dual-Band Wi-Fi/BLUETOOTH® Connectivity complies with all Toradex modules using the AW-CM276NF Wi-Fi/BLUETOOTH module. These antennas operate within the 2.4GHz and 5GHz (dual-band) frequency bands and are certified for CE, FCC, IC, TELEC, and WPC. Options include a PCB substrate antenna with an IPEX IV connector and a 100mm cable length that measures 40.0mm x 6.0mm x 0.5mm in size. In comparison, the dipole antenna with RP-SMA connector is 106.0mm x 10.0mm (maximum diameter) in dimension.

Computer on Modules / System on Modules

Toradex Computer on Modules (CoM) and System on Modules (SoM) offer reliable and cost-effective embedded platforms for building end products. Toradex provides an extensive range of CoMs and SoMs to accelerate time-to-market and reduce development time. These devices withstand use under extreme conditions such as high vibration and high humidity.