LG290P03AAMD

Quectel
277-LG290P03AAMD
LG290P03AAMD

Mfr.:

Description:
GNSS / GPS Modules All bands L1/L2/L5/E6 band, all GNSS, RTK 20Hz (requires external correction), PPP (Galileo HAS and Beidou B2B), w/ LNA (KT5030)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 188

Stock:
188 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$108.85 $108.85
$95.65 $956.50
$91.07 $2,276.75
$85.72 $8,572.00
Full Reel (Order in multiples of 200)
$81.94 $16,388.00

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: GNSS / GPS Modules
- 145 dBm
3.15 V
3.45 V
UART
+ 85 C
Reel
Cut Tape
Brand: Quectel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Rate: 460.8 kb/s
Dimensions: 16 mm x 12.2 mm x 2.6 mm
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: GPS Modules
Factory Pack Quantity: 200
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8529905000
USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994

LG290P High Precision GNSS Module

Quectel LG290P High Precision GNSS Module is a full-frequency and full-system GNSS module that supports simultaneous reception of GPS, GLONASS, Galileo, BDS, QZSS, and NavIC constellations. This GNSS module features excellent urban canyon performance and incorporates a built-in professional-grade NIC anti-jamming unit to suppress multiple narrow bands. The LG290P GNSS module supports quad-band RTK with quick convergence time and dependable performance. This GNSS module supports protection-level and other integrity detection information, assisting control decisions in automatic navigation application scenarios. With on-chip storage ECC verification and secure boot-safe loading mode, the LG290P GNSS module protects the operating firmware safety.