120 mm Antennas

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity / Linx Technologies Antennas 5G/4G Cellular GHz FPC antenna, 120x20mm, orthogonal cable egress, 200mm cable, MHF4 Non-Stocked Lead-Time 16 Weeks
Min.: 1,000
Mult.: 1,000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Dipole 617 MHz 5 GHz LTE-M, NBIoT Blade Yagi 5 dBi 698 MHz, 803 MHz, 894 MHz, 1518 MHz, 1661 MHz, 2200 MHz, 2690 MHz, 4200 MHz, 5GHz 50 Ohms 1.6, 1.7, 1.8, 2, 4.7, 2.5, 2.7 2 W - 40 C + 85 C 9 Band Adhesive Mount Connector MHF4 5G New Radio, LTE 120 mm 20 mm 0.1 mm LHFPC5GW Bulk
ABRACON Antennas Internal/Embedded Antennas Passive Patch Connector Mount Non-Stocked Lead-Time 15 Weeks
Min.: 120
Mult.: 60

RFID/NFC Antennas PCB Antennas 912 MHz 918 MHz RFID 5.5 dBi 20 MHz 50 Ohms 1 Band PCB Mount Connector RFID Reader 120 mm 120 mm 9.5 mm Bulk
Taoglas Antennas Torpedo AQHA.11 Active High Precision GNSS External Permanent Mount RTK GNSS L1 Antenna Non-Stocked Lead-Time 16 Weeks
Min.: 50
Mult.: 50

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Active Antenna 1.561 GHz 1.602 GHz BEIDOU, Galileo, GPS Module Cone 0.7 dBi, 1 dBi, 1 dBi 50 Ohms - 40 C + 85 C 3 Band Direct / Permanent Mount Connector SMA Male 1.561 GHz, 1.57542 GHz, 1.6016 GHz Timing, Telematics, Precision Positioning for Robotics/Automotive, Autonomous Routing 120 mm IP67 RG174 AQHA Bulk
TE Connectivity / Linx Technologies ANT-1.4-CW-HW-SMA
TE Connectivity / Linx Technologies Antennas Antenna 1/2 Wave Whip 1.4GHz SMA Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 1.36 GHz 1.44 GHz Whip Straight 0.7 dBi 700 MHz 50 Ohms 2 - 20 C + 85 C Dipole 1 Band Connector SMA Male SMA Male 1.4 GHz 120 mm 10.7 mm HW Bag