24114

SpotSee
110-24114
24114

Mfr.:

Description:
Multiple Function Sensor Modules TiltWatch Plus - Includes Companion Label

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 188

Stock:
188
Can Dispatch Immediately
On Order:
2,000
Expected 27/2/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$3.68 $3.68

Product Attribute Attribute Value Select Attribute
SpotSee
Product Category: Multiple Function Sensor Modules
RoHS:  
Tilt Indicators
Plus
+ 60 C
Brand: SpotSee
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Description/Function: TiltWatch plus, includes companion label
Dimensions: 116.84 mm x 116.84 mm x 7.62 mm
Height: 7.62 mm
Length: 116.84 mm
Minimum Operating Temperature: - 40 C
Product Type: Multiple Function Sensor Modules
Factory Pack Quantity: 50
Subcategory: Sensor Modules
Width: 116.84 mm
Unit Weight: 19.051 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

ShockWatch TiltWatch Tilt Indicators

SpotSee ShockWatch TiltWatch Tilt Indicators detect unacceptable tilting on goods that must remain upright. These indicators are used for evidence of a product being tipped or mishandled. The TiltWatch XTR turns red if the package is tilted past 80°. The patented design ensures that the indicator remains unaffected by movement due to normal handling conditions or random vibrations. SpotSee TiltWatch Plus indicates whether there has been a tilt to the left or right, the degree of the tilt, or if a complete overturn has occurred.