114992871

Seeed Studio
713-114992871
114992871

Mfr.:

Description:
Multiple Function Sensor Modules SenseCAP S2105 - LoRaWAN Soil Moisture, Temperature and EC Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$193.21 $193.21

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Multiple Function Sensor Modules
RoHS:  
Sensors
Soil and Temperature Sensor
+ 85 C
Brand: Seeed Studio
Dimensions: 144.5 mm x 63 mm x 57 mm
For Use With: Soil Moisture, Temperature and EC Sensor
Height: 57 mm
Length: 144.5 mm
Minimum Operating Temperature: - 40 C
Mounting Style: Screw
Packaging: Bulk
Product Type: Multiple Function Sensor Modules
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Width: 63 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030330010
USHTS:
9030333400
JPHTS:
903033090
KRHTS:
9030334000
TARIC:
9030332090
MXHTS:
9030330702
BRHTS:
90303390
ECCN:
EAR99

SenseCAP Soil Moisture, Temperature & EC Sensor

Seeed Studio SenseCAP Soil Moisture, Temperature, and EC Sensor has industrial long-distance data acquisition. The sensor features a wide range of 0 ~ 100% (m³/m³), -40 ~ 80℃, and 0 to 23 dS/m. It enables low maintenance cost of its robustness, long battery usage, and built-in BLUETOOTH® for OTA configuration and remote device management.