101990670

Seeed Studio
713-101990670
101990670

Mfr.:

Description:
Multiple Function Sensor Modules The factory is currently not accepting orders for this product.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$123.71 $123.71

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Multiple Function Sensor Modules
RoHS:  
Sensors
NDIR CO2 Concentration Sensor
RS-485
5 V to 16 V
+ 50 C
Application: Greenhouses, Cities, Poultry Farms, Transportation Stations
Brand: Seeed Studio
Minimum Operating Temperature: - 10 C
Mounting Style: Screw
Operating Supply Current: 57 mA
Product Type: Multiple Function Sensor Modules
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9027102000
ECCN:
EAR99

SenseCAP SOLO CO2 5000 (A2) - NDIR CO2 Sensor

Seeed Studio SenseCAP SOLO CO2 5000 (A2) - NDIR CO2 Sensor is a digital NDIR CO2 concentration sensor that supports Modbus RS485 and SDI-12 communication protocols. This sensor features high performance and displays high accuracy, fast response, and superior stability. The NDIR CO2 is based on NonDispersive Infrared (NDIR) which can continuously collect and calculate the CO2 concentration in the air per unit volume and output in the form of a universal interface. The NDIR CO2 sensor is compact in size and can be easily integrated into various application scenarios.