T9-9

Kneron
827-T9-9
T9-9

Mfr.:

Description:
Fingerprint Sensor Modules AI smartlock powered by KL520

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$913.95 $913.95
$862.24 $8,622.40

Product Attribute Attribute Value Select Attribute
Kneron
Product Category: Fingerprint Sensor Modules
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
3D Face Smart Lock
100 Fingerprints
5 V
- 10 C
+ 60 C
Brand: Kneron
Packaging: Bulk
Product Type: Fingerprint Sensors
Subcategory: Sensor Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8301406030
ECCN:
3A001.a.9
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

3D AI Face Smart Lock

Kneron 3D AI Face Smart Lock combines sophisticated face-recognition and fingerprint identification in a single access-control device. Based on the Kneron KL520 AI SoC (System on a Chip), the 3D AI Face Smart Lock uses Edge Artificial Intelligence (AI) for recognition. As the face-recognition and fingerprint data is all processed and stored on the device rather than in the Cloud, the system provides fast response time and data security.