BHA260AB

Bosch Sensortec
262-BHA260AB
BHA260AB

Mfr.:

Description:
Acceleration Sensor Modules Ultra-low power and high performance smart sensor hub with integrated Accelerometer

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10000   Multiples: 10000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
$3.59 $35,900.00

Product Attribute Attribute Value Select Attribute
Bosch
Product Category: Acceleration Sensor Modules
RoHS:  
X, Y, Z
Digital
I2C, SPI
+ 85 C
Brand: Bosch Sensortec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Supply Current: 8 uA
Package/Case: LGA-22
Packaging: Reel
Product Type: Acceleration Sensor Modules
Resolution: 16 bit
Sensor Type: 3-axis
Series: BHA260AB
Factory Pack Quantity: 10000
Subcategory: Sensor Modules
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.7 V
Part # Aliases: 0273.141.392-1NV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391000
USHTS:
8542390090
ECCN:
EAR99

BHA260AB Ultra-Low Power Smart Sensor

Bosch BHA260AB Ultra-Low Power Smart Sensor offers a 1.8V operating voltage, <1 second calibration time, and up to 12 GPIOs. The BHA260AB features Bosch Sensortec's programmable 32-bit microcontroller (Fuser2), a 3-axis accelerometer, and a powerful software framework. The Fuser2 Core is able to operate at 20MHz (Long Run mode) and 50MHz (Turbo mode). Bosch BHA260AB Ultra-Low Power Smart Sensor is the ideal solution when it comes to always-on sensor processing at ultra-low power consumption.