SPBF10X

Sfera Labs
189-SPBF10X
SPBF10X

Mfr.:

Description:
Modules Accessories Strato Pi Fan

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$52.69 $52.69
$43.52 $435.20
$40.45 $1,011.25
$39.39 $1,969.50

Product Attribute Attribute Value Select Attribute
Sfera Labs
Product Category: Modules Accessories
RoHS:  
Brand: Sfera Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Product Type: Modules Accessories
Series: Strato Pi
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: Strato Pi Fan
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471801000
ECCN:
EAR99

Strato Pi Fan

Sfera Labs Strato Pi Fan is used to enhance the Raspberry Pi Model B version 2, 3, and 4 with a high-speed, temperature-controlled fan. It expands the operating temperature range of the Raspberry Pi. It also reduces or delays CPU throttling under heavy CPU load. Strato Pi Fan is a valuable addition to the Sfera Labs servers and I/O modules in applications where there are elevated temperature levels to contend with. The Strato Pi Base, UPS and CAN, the Iono Pi, and the Pi Touch Display are available at Mouser. Sfera Labs Strato Pi Fan can be purchased as a separate stand-alone board to enhance the Raspberry Pi Model B version 2, 3, and 4 with a high-speed, temperature-controlled fan. It expands the operating temperature range of the Raspberry Pi. It also reduces or delays CPU throttling under heavy CPU load.