RXCZUP-CBD0SA

ReFLEX CES
427-RXCZUP-CBD0SA
RXCZUP-CBD0SA

Mfr.:

Description:
Modules Accessories Zeus Zynq UltraScale + MPSoC System-on-Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$4,467.81 $4,467.81

Product Attribute Attribute Value Select Attribute
ReFLEX CES
Product Category: Modules Accessories
RoHS:  
Brand: ReFLEX CES
Dimensions: 233.5 mm x 170 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V to 15 V
Product Type: Modules Accessories
Series: Zynq UltraScale+
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: ZEUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

Zeus Zynq® UltraScale+™ MPSoC SoM Carrier Board

ReFLEX CES Zeus Zynq® UltraScale+™ MPSoC SoM Carrier Board is based on the Xilinx® UltraScale™ MPSoC architecture. The Zeus Carrier Board integrates a 64-bit quad-core and dual-core Arm® Cortex-R5 based processing system (PS) and Xilinx programmable logic (PL) UltraScale architecture. REFLEX CES has selected the Zynq ultrascale+ MPsoC FPGA for its ever-unmatched performances, as well as for its lower system power architecture. The Zynq Ultrascale+ MPsoC FPGA is more innovative and optimized for differentiation, analytics, and control.