+ 125 C SRAM

Results: 412
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Microchip Technology SRAM 4k, 3.0V EERAM IND 1,403In Stock
Min.: 1
Mult.: 1

4 kbit 512 k x 8 400 ns 1 MHz I2C 3.6 V 2.7 V 400 uA - 40 C + 125 C SMD/SMT Tube
Microchip Technology SRAM 16k, 3.0V EERAM EXT 115In Stock
700Expected 21/7/2026
Min.: 1
Mult.: 1

16 kbit 2 k x 8 400 ns 1 MHz I2C 3.6 V 2.7 V 400 uA - 40 C + 125 C SMD/SMT TSSOP-8 Tube
Microchip Technology SRAM 16k, 3.0V EERAM IND 401In Stock
Min.: 1
Mult.: 1

16 kbit 2 k x 8 400 ns 1 MHz I2C 3.6 V 2.7 V 400 uA - 40 C + 125 C Through Hole PDIP-8 Tube
Microchip Technology SRAM 16k, 3.0V EERAM IND 829In Stock
Min.: 1
Mult.: 1

16 kbit 2 k x 8 400 ns 1 MHz I2C 3.6 V 2.7 V 400 uA - 40 C + 125 C SMD/SMT TSSOP-8 Tube
Microchip Technology SRAM 64K 8K X 8 2.7V SERIAL SRAM EXT 231In Stock
Min.: 1
Mult.: 1

64 kbit 8 k x 8 32 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 125 C SMD/SMT TSSOP-8 Tube
Microchip Technology SRAM 1024K 2.5V SPI SERIAL SRAM SQI EXT 219In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 32 ns 16 MHz SDI, SPI, SQI 5.5 V 2.5 V 10 mA - 40 C + 125 C Through Hole PDIP-8 Tube
Microchip Technology SRAM 4k, 5.0V EERAM EXT 330In Stock
Min.: 1
Mult.: 1

4 kbit 512 k x 8 400 ns 1 MHz I2C 5.5 V 4.5 V 400 uA - 40 C + 125 C Through Hole PDIP-8 Tube
Microchip Technology SRAM 4k, 5.0V EERAM IND 171In Stock
Min.: 1
Mult.: 1

4 kbit 512 k x 8 400 ns 1 MHz I2C 5.5 V 4.5 V 400 uA - 40 C + 125 C Through Hole PDIP-8 Tube
Microchip Technology SRAM 4k, 3.0V EERAM IND 411In Stock
Min.: 1
Mult.: 1

4 kbit 512 k x 8 400 ns 1 MHz I2C 3.6 V 2.7 V 400 uA - 40 C + 125 C Through Hole PDIP-8 Tube
ISSI SRAM 16M (1Mx16) 10ns Async SRAM 1,404In Stock
1,050Expected 10/6/2026
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.4 V 140 mA - 40 C + 125 C SMD/SMT BGA-48 Tray
Infineon Technologies SRAM ASYNC 28In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 125 C SMD/SMT VFBGA-48 Tray
ISSI SRAM 2Mb 12ns 128Kx16 Async SRAM 480In Stock
Min.: 1
Mult.: 1

2 Mbit 128 k x 16 12 ns Parallel 3.6 V 2.4 V 60 mA - 40 C + 125 C SMD/SMT Tray
ISSI SRAM 16Mb 1Mx16 55ns LP Async SRAM A-Temp 160In Stock
960Expected 22/6/2026
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 55 ns Parallel 3.6 V 2.2 V 12 mA - 40 C + 125 C SMD/SMT BGA-48

ISSI SRAM 4M (256Kx16) 10ns Async SRAM 376In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.4 V 60 mA - 40 C + 125 C SMD/SMT TSOP-44 Tray
ISSI SRAM 4Mb 3.3V 7.5ns 128K x 32 Sync SRAM 1In Stock
Min.: 1
Mult.: 1

4 Mbit 128 k x 32 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 175 mA - 40 C + 125 C SMD/SMT TQFP-100 Tray
ISSI SRAM 8M (512Kx16) 10ns Async SRAM 31In Stock
Min.: 1
Mult.: 1

8 Mbit 10 ns 3.6 V 2.4 V 140 mA - 40 C + 125 C SMD/SMT BGA-48 Tray
ISSI SRAM 1M (128Kx8) 45ns Async SRAM
102In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 45 ns Parallel 5.5 V 4.5 V 35 mA - 40 C + 125 C SMD/SMT SOP-32 Tray

ISSI SRAM 4Mb,High-Speed/Low Power,Async,256K x 16,10ns,3.3v,44 Pin TSOP II, RoHS, Automotive temp 135In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 12 ns Parallel 3.63 V 3.135 V 120 mA - 40 C + 125 C SMD/SMT TSOP-44 Tray

ISSI SRAM 4Mb,High-Speed/Low Power,Async,256K x 16,10ns,2.4v-3.6v,44 Pin TSOP II, RoHS, Automotive temp 8In Stock
Min.: 1
Mult.: 1
: 1,000

4 Mbit 10 ns 3.6 V 2.4 V 60 mA - 40 C + 125 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM Sync SRAMs
144Expected 3/9/2026
Min.: 1
Mult.: 1

36 Mbit 1 M x 36 6.5 ns 133 MHz Parallel 3.6 V 3.135 V 170 mA - 55 C + 125 C SMD/SMT TQFP-100 Tray
ISSI IS64WV3216BLL-15CTLA3
ISSI SRAM 512Kb (32Kx16) Async SRAM
92In Stock
Min.: 1
Mult.: 1

512 kbit 32 k x 16 15 ns Parallel 3.6 V 2.5 V 30 mA - 40 C + 125 C SMD/SMT Tray
Infineon Technologies SRAM ASYNC
669Expected 11/6/2026
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 55 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 125 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM 8Mb 3V 55ns 512K x 16 LP SRAM
540Expected 2/7/2026
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 55 ns Parallel 3.6 V 2.2 V 35 mA - 40 C + 125 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM ASYNC
758Expected 29/6/2026
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 125 C SMD/SMT TSOP-44 Tray
Microchip Technology SRAM 16k, 5.0V EERAM IND
350Expected 11/6/2026
Min.: 1
Mult.: 1

16 kbit 2 k x 8 400 ns 1 MHz I2C 5.5 V 4.5 V 400 uA - 40 C + 125 C Through Hole PDIP-8 Tube