ISSI SRAM

Results: 1,229
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging

ISSI SRAM 1Mb,Low Power,Async,128K x 8,45ns,5v,32 Pin TSOP I (8x20mm), RoHS, Automotive temp Non-Stocked Lead-Time 14 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

1 Mbit 45 ns 5.5 V 4.5 V 35 mA - 40 C + 125 C SMD/SMT TSOP-32 Reel
ISSI SRAM 256K,Low Power,Async,32K x 8,25ns,5v,28 Pin TSOP (8x13.4mm), RoHS, Automotive temp Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

256 kbit 25 ns 5.5 V 4.5 V 30 mA - 40 C + 125 C SMD/SMT TSOP-28 Tray
ISSI SRAM 256K,Low Power,Async,32K x 8,25ns,5v,28 Pin TSOP (8x13.4mm), RoHS, Automotive temp Non-Stocked Lead-Time 14 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

256 kbit 25 ns 5.5 V 4.5 V 30 mA - 40 C + 125 C SMD/SMT TSOP-28 Reel
ISSI SRAM 256K,Low Power,Async,32K x 8,25ns,5v,28 Pin SOP, RoHS, Automotive temp Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

256 kbit 32 k x 8 25 ns Parallel 5.5 V 4.5 V 30 mA - 40 C + 125 C SMD/SMT SOP-28 Reel
ISSI SRAM 256K,Low Power,Async,32K x 45ns,3.3v,28 Pin TSOP(8x13.4mm), RoHS, Automotive temp Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

256 kbit 45 ns 3.63 V 2.97 V 8 mA - 40 C + 125 C SMD/SMT TSOP-28 Tray
ISSI SRAM 256K,Low Power,Async,32K x 45ns,3.3v,28 Pin TSOP(8x13.4mm), RoHS, Automotive temp Non-Stocked Lead-Time 14 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

256 kbit 45 ns 3.63 V 2.97 V 8 mA - 40 C + 125 C SMD/SMT TSOP-28 Reel
ISSI SRAM 16Mb, Low Power/Power Saver,Async,1M x 16,55ns,2.2v-3.6v,48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

16 Mbit 1 M x 16 55 ns Parallel 3.6 V 2.2 V 12 mA - 40 C + 125 C SMD/SMT BGA-48 Reel

ISSI SRAM 2Mb, Low Power/Power Saver,Async,128K x 16,55ns,2.5v-3.6v,44 Pin TSOP II, RoHS, Automotive temp Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

2 Mbit 55 ns 3.6 V 2.5 V 30 mA - 40 C + 125 C SMD/SMT TSOP-44 Tray
ISSI SRAM 2Mb, Low Power/Power Saver,Async,128K x 16,55ns,2.5v-3.6v,48 Ball mBGA (6x8 mm), RoHS, Automotive temp Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Reel
ISSI SRAM 1Mb, Low Power/Power Saver,Async,128K x 8,55ns,2.5v-3.6v,32 Pin sTSOP I (8x13.4mm), RoHS, Automotive temp Non-Stocked Lead-Time 14 Weeks
Min.: 234
Mult.: 234

1 Mbit 55 ns 3.6 V 2.5 V 8 mA 0 C + 70 C SMD/SMT sTSOP-32 Tray
ISSI SRAM 1Mb, Low Power/Power Saver,Async,128K x 8,55ns,2.5v-3.6v,32 Pin sTSOP I (8x13.4mm), RoHS, Automotive temp Non-Stocked Lead-Time 14 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

1 Mbit 55 ns 3.6 V 2.5 V 8 mA 0 C + 70 C SMD/SMT sTSOP-32 Reel

ISSI SRAM 4Mb, Low Power/Power Saver,Async,256K x 16,70ns,2.5v-3.6v,44 Pin TSOP II, RoHS, Automotive temp Non-Stocked Lead-Time 14 Weeks
Min.: 135
Mult.: 135

4 Mbit 70 ns 3.6 V 2.5 V 20 mA - 40 C + 125 C SMD/SMT TSOP-44 Tray
ISSI SRAM 32Mb,Pseudo SRAM,Asynch/Page, 2M x 16,70ns,VDD 2.7V-3.6V, VDDQ 2.7V-3.6V,48 Ball BGA (6x8 mm), RoHS Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Max.: 1

32 Mbit 2 M x 16 70 ns Parallel 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-48
ISSI SRAM 64Mb,Pseudo SRAM,Asynch/Page/Burst CRAM 1.5,4M x 16,70ns,1.7v-1.95v,54 Ball BGA (6x8 mm), RoHS Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

70 ns SMD/SMT BGA-54 Reel
ISSI SRAM 64Mb,Pseudo SRAM,Asynch/Page/Burst CRAM 1.5,4M x 16,70ns,1.7v-1.95v,54 Ball BGA (6x8 mm), RoHS Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

70 ns SMD/SMT BGA-54 Reel
ISSI SRAM 8Mb,Pseudo SRAM,Async,512K x 16,70ns,1.7v-1.95v,48 Ball BGA (6x8mm), RoHS Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

8 Mbit 512 k x 16 70 ns Parallel 1.95 V 1.7 V 25 mA - 40 C + 85 C SMD/SMT BGA-48 Reel
ISSI SRAM 16Mb,Pseudo SRAM,Asynch/Page, 1M x 16,70ns,VDD 2.7V-3.6V, VDDQ 2.7V-3.6V,48 Ball BGA (6x8 mm), RoHS Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

16 Mbit 1 M x 16 70 ns Parallel 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel

ISSI SRAM 128Mb, OctalRAM, 16Mbx8, 1.8V, 200MHz, 24-ball TFBGA, RoHS, Automotive Non-Stocked Lead-Time 20 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

128 Mb 16 M x 8 200 MHz OPI 1.95 V 1.7 V 30 mA - 40 C + 105 C TFBGA-24 Reel

ISSI SRAM 128Mb, OctalRAM, 16Mbx8, 3.0V, 200MHz, 24-ball TFBGA, RoHS, Automotive Non-Stocked Lead-Time 20 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

128 Mb 16 M x 8 200 MHz OPI 3.6 V 2.7 V 30 mA - 40 C + 105 C SMD/SMT TFBGA-24 Reel
ISSI SRAM 64Mb Pseudo SRAM 4Mx16 70ns A-Temp Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

64 Mbit 4 M x 16 70 ns Parallel 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel

ISSI SRAM 64Mb, OctalRAM, 8Mbx8, 1.8V, 200MHz, 24-ball TFBGA, RoHS Non-Stocked Lead-Time 20 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

64 Mb 8 M x 8 200 MHz Serial 1.95 V 1.7 V - 40 C + 105 C SMD/SMT TFBGA-24 Reel

ISSI SRAM 64Mb, OctalRAM, 8Mbx8, 3.0V, 200MHz, 24-ball TFBGA, RoHS Non-Stocked Lead-Time 20 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

64 Mb 8 M x 8 200 MHz Serial 3.6 V 2.7 V - 40 C + 105 C SMD/SMT TFBGA-24 Reel
ISSI SRAM 32Mb,Pseudo SRAM,Asynch/Page, 2M x 16,70ns,VDD 1.7V-1.95V, VDDQ 1.7V-1.95V,48 Ball BGA (6x8 mm), RoHS Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Reel

ISSI SRAM 64Mb, HyperRAM, 8Mbx8, 1.8V, 200MHz, 24-ball TFBGA, RoHS, Automotive Non-Stocked Lead-Time 20 Weeks
Min.: 480
Mult.: 480

64 Mb 8 M x 8 35 ns 200 MHz 2 V 1.7 V 15 mA - 40 C + 105 C SMD/SMT TFBGA-24

ISSI SRAM 64Mb, HyperRAM, 8Mbx8, 3.0V, 200MHz, 24-ball TFBGA, RoHS, Automotive Non-Stocked Lead-Time 20 Weeks
Min.: 480
Mult.: 480

64 Mb 8 M x 8 35 ns 200 MHz 3.6 V 2.7 V 15 mA - 40 C + 105 C SMD/SMT TFBGA-24