ISSI SRAM

Results: 1,229
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
ISSI SRAM 2Mb,High-Speed,Async,128K x 16,8ns/3.3v, or 10ns/2.4v-3.6v,48 Ball mBGA (6x8 mm), RoHS, Automotive temp, ECC Non-Stocked Lead-Time 14 Weeks
Min.: 480
Mult.: 480

2 Mbit 128 k x 16 10 ns Parallel 3.6 V 2.4 V 50 mA - 40 C + 125 C SMD/SMT TFBGA-48

ISSI SRAM 2Mb,High-Speed,Async,128K x 16,8ns/3.3v, or 10ns/2.4v-3.6v,44 Pin TSOP II, RoHS, Automotive temp, ECC Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

2 Mbit 128 k x 16 10 ns Parallel 3.6 V 2.4 V 50 mA - 40 C + 125 C SMD/SMT TSOP-44 Reel
ISSI SRAM 2Mb,High-Speed,Async,256K x 8, 8ns/3.3v, or 10ns/2.4v-3.6v, 36 Ball mBGA (6x8 mm), RoHS, Automotive temp, ECC Non-Stocked Lead-Time 14 Weeks
Min.: 480
Mult.: 480

2 Mbit 256 k x 8 10 ns Parallel 3.6 V 2.4 V 50 mA - 40 C + 125 C SMD/SMT TFBGA-36
ISSI SRAM 2Mb,High-Speed,Async,256K x 8, 8ns/3.3v, or 10ns/2.4v-3.6v, 36 Ball mBGA (6x8 mm), RoHS, Automotive temp, ECC Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

2 Mbit 256 k x 8 10 ns Parallel 3.6 V 2.4 V 50 mA - 40 C + 125 C SMD/SMT TFBGA-36 Reel

ISSI SRAM 2Mb,High-Speed,Async,256K x 8, 8ns/3.3v, or 10ns/2.4v-3.6v,44 Pin TSOP II, RoHS, Automotive temp, ECC Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

2 Mbit 256 k x 8 10 ns Parallel 3.6 V 2.4 V 50 mA - 40 C + 125 C SMD/SMT TSOP-44 Reel

ISSI SRAM 2Mb,High-Speed,Async,256K x 8, 8ns/3.3v, or 10ns/2.4v-3.6v,44 Pin TSOP II, RoHS, Automotive temp, ECC Non-Stocked Lead-Time 14 Weeks
Min.: 135
Mult.: 135

2 Mbit 256 k x 8 10 ns Parallel 3.6 V 2.4 V 50 mA - 40 C + 125 C SMD/SMT TSOP-44 Tray
ISSI SRAM 4Mb,High-Speed/Low Power,Async with ECC,512K x 8,10ns,2.4v-3.6v, 36 Ball mBGA (6x8mm), RoHS, Automotive temp Non-Stocked Lead-Time 14 Weeks
Min.: 480
Mult.: 480

4 Mbit 512 k x 8 10 ns Parallel 3.6 V 2.4 V 50 mA - 40 C + 125 C SMD/SMT TFBGA-36
ISSI SRAM 4Mb,High-Speed/Low Power,Async with ECC,512K x 8,10ns,2.4v-3.6v, 36 Ball mBGA (6x8mm), RoHS, Automotive temp Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

4 Mbit 512 k x 8 10 ns Parallel 3.6 V 2.4 V 50 mA - 40 C + 125 C SMD/SMT TFBGA-36 Reel
ISSI SRAM 36Mb,Flowthrough,Sync,1024K x 36,7.5ns,3.3V I/O, 100 Pin TQFP, Automotive temp Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
Reel: 800

36 Mbit 1 M x 36 7.5 ns 117 MHz 3.465 V 3.135 V 250 mA - 40 C + 125 C SMD/SMT QFP-100 Reel
ISSI SRAM 4Mb,Flowthrough,Sync,128K x 36,7.5ns,3.3v I/O,165 Ball BGA, RoHS, Automotive temp Non-Stocked Lead-Time 26 Weeks
Min.: 144
Mult.: 144

BGA-119 Tray
ISSI SRAM 4Mb,Flowthrough,Sync,128K x 36,7.5ns,3.3v I/O,165 Ball BGA, RoHS, Automotive temp Non-Stocked Lead-Time 26 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

BGA-119 Reel
ISSI SRAM 36Mb,Flowthrough,Sync,1024K x 36,7.5ns,3.3V I/O, 100 Pin TQFP, Automotive temp Non-Stocked Lead-Time 26 Weeks
Min.: 72
Mult.: 72

36 Mbit 1 M x 36 7.5 ns 117 MHz 3.465 V 3.135 V 250 mA - 40 C + 125 C SMD/SMT QFP-100
ISSI SRAM 9Mb 3.3V 7.5ns 256K x 36 Sync SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 72
Mult.: 72

9 Mbit 256 k x 36 7.5 ns 117 MHz Parallel 3.6 V 3 V 175 mA - 40 C + 125 C SMD/SMT TQFP-100 Tray
ISSI SRAM 4Mb,Pipeline,Sync,128K x 32,200Mhz,3.3v I/O,100 Pin TQFP, RoHS, Automotive temp Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
Reel: 800

4 Mbit 128 k x 32 3.1 ns 200 MHz 3.3 V 2.5 V 235 mA - 40 C + 125 C SMD/SMT TQFP-100 Reel
ISSI SRAM 36Mb,Pipeline,Sync,1024K x 36,166Mhz,3.3v I/O,100 Pin TQFP, RoHS, Automotive temp Non-Stocked Lead-Time 26 Weeks
Min.: 72
Mult.: 72

36 Mbit 1 M x 36 166 MHz 340 mA - 40 C + 125 C SMD/SMT TQFP-100 Tray
ISSI SRAM 36Mb,Pipeline,Sync,1024K x 36,166Mhz,3.3v I/O,165 Ball BGA,RoHS, Automotive temp Non-Stocked Lead-Time 26 Weeks
Min.: 144
Mult.: 144

36 Mbit 1 M x 36 166 MHz 340 mA - 40 C + 125 C SMD/SMT BGA-165 Tray
ISSI SRAM 4Mb 3.3V 200Mhz 128Kx36 Sync SRAM AT Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

4 Mbit 128 k x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 225 mA - 40 C + 125 C SMD/SMT QFP-100
ISSI SRAM 4Mb,Pipeline,Sync,128K x 36,200Mhz,3.3v I/O,100 Pin TQFP, RoHS, Automotive temp Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
Reel: 800

4 Mbit 128 k x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 225 mA - 40 C + 125 C SMD/SMT QFP-100 Reel
ISSI SRAM 4Mb,Pipeline,Sync,128K x 32,200Mhz,3.3v I/O,100 Pin TQFP, RoHS, Automotive temp Non-Stocked Lead-Time 26 Weeks
Min.: 72
Mult.: 72

4 Mbit 128 k x 32 3.1 ns 200 MHz 3.3 V 2.5 V 235 mA - 40 C + 125 C SMD/SMT TQFP-100 Tray
ISSI SRAM 36Mb,Pipeline,Sync,1024K x 36,166Mhz,3.3v I/O,165 Ball BGA,RoHS, Automotive temp Non-Stocked Lead-Time 26 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

36 Mbit 1 M x 36 166 MHz 340 mA - 40 C + 125 C SMD/SMT BGA-165 Reel
ISSI SRAM 36Mb,Pipeline,Sync,1024K x 36,166Mhz,3.3v I/O,100 Pin TQFP, RoHS, Automotive temp Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
Reel: 800

36 Mbit 1 M x 36 166 MHz 340 mA - 40 C + 125 C SMD/SMT TQFP-100 Reel
ISSI SRAM 36Mb,Pipeline,Sync,1024K x 36,166Mhz,3.3v I/O,100 Pin TQFP, RoHS, Automotive temp Non-Stocked Lead-Time 26 Weeks
Min.: 72
Mult.: 72

36 Mbit 2 M x 18 166 MHz 340 mA - 40 C + 125 C SMD/SMT TQFP-100 Tray
ISSI SRAM 36Mb,Pipeline,Sync,1024K x 36,166Mhz,3.3v I/O,100 Pin TQFP, RoHS, Automotive temp Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
Reel: 800

36 Mbit 2 M x 18 166 MHz 340 mA - 40 C + 125 C SMD/SMT TQFP-100 Reel
ISSI SRAM 4Mb 2.5V 7.5ns 128K x 32 Sync SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 72
Mult.: 72

TQFP-100 Tube
ISSI SRAM 4Mb,Flowthrough,Sync,128K x 32,200Mhz,2.5v I/O,100 Pin TQFP, RoHS, Automotive temp Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
Reel: 800
TQFP-100 Reel