ISSI SRAM

Results: 1,229
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
ISSI SRAM 36Mb 250Mhz 2Mx18 DDR-II Sync SRAM Non-Stocked Lead-Time 28 Weeks
Min.: 105
Mult.: 105

36 Mbit 2 M x 18 250 MHz Parallel 1.9 V 1.7 V 600 mA 0 C + 70 C SMD/SMT FBGA-165 Tray
ISSI SRAM 18Mb, DDR IIP (Burst of 4) CIO, Sync SRAM, 512K x 36, 2.0 Read Latency, 165 Ball FBGA (15x17 mm), RoHS Non-Stocked Lead-Time 28 Weeks
Min.: 105
Mult.: 105

18 Mbit 512 k x 36 400 MHz Parallel 1.9 V 1.7 V 1.1 A 0 C + 70 C SMD/SMT FBGA-165 Tray
ISSI SRAM 72Mb 300Mhz 4Mx18 DDR-II Sync SRAM Non-Stocked Lead-Time 28 Weeks
Min.: 105
Mult.: 105

72 Mbit 4 M x 18 300 MHz Parallel 1.89 V 1.71 V 600 mA 0 C + 70 C SMD/SMT FBGA-165 Tray
ISSI SRAM 18Mb, QUADP (Burst of 4), Sync SRAM, 1M x 18, 2.0 Read Latency, 165 Ball FBGA (15x17 mm), RoHS Non-Stocked Lead-Time 30 Weeks
Min.: 105
Mult.: 105

18 Mbit 1 M x 18 400 MHz Parallel 1.9 V 1.7 V 1.15 A 0 C + 70 C SMD/SMT FBGA-165 Tray
ISSI SRAM 36Mb, DDR IIP (Burst of 4) CIO, Sync SRAM, 1M x 36, 2.0 Read Latency, 165 Ball FBGA (15x17 mm), RoHS Non-Stocked Lead-Time 28 Weeks
Min.: 105
Mult.: 105

36 Mbit 1 M x 36 400 MHz Parallel 1.9 V 1.7 V 1.1 A 0 C + 70 C SMD/SMT FBGA-165 Tray
ISSI SRAM 36Mb, DDR IIP (Burst of 4) CIO, Sync SRAM, 2M x 18, 2.0 Read Latency, 165 Ball FBGA (15x17 mm), RoHS Non-Stocked Lead-Time 28 Weeks
Min.: 105
Mult.: 105

36 Mbit 2 M x 18 400 MHz Parallel 1.9 V 1.7 V 1.05 A 0 C + 70 C SMD/SMT FBGA-165 Tray
ISSI SRAM 72Mb, DDR IIP (Burst of 4) CIO, Sync SRAM, 2M x 36, 2.0 Read Latency, 165 Ball FBGA (15x17 mm), RoHS Non-Stocked Lead-Time 28 Weeks
Min.: 105
Mult.: 105

72 Mbit 2 M x 36 400 MHz Parallel 1.9 V 1.7 V 1.1 A 0 C + 70 C SMD/SMT FBGA-165 Tray
ISSI SRAM 72Mb, DDR IIP (Burst of 4) CIO, Sync SRAM, 4M x 18, 2.0 Read Latency, 165 Ball FBGA (15x17 mm), RoHS Non-Stocked Lead-Time 28 Weeks
Min.: 105
Mult.: 105

72 Mbit 4 M x 18 400 MHz Parallel 1.9 V 1.7 V 1.05 A 0 C + 70 C SMD/SMT FBGA-165 Tray
ISSI SRAM 18Mb 250Mhz 1Mx18 DDR-II Sync SRAM Non-Stocked Lead-Time 28 Weeks
Min.: 105
Mult.: 105

18 Mbit 1 M x 18 250 MHz Parallel 1.9 V 1.7 V 600 mA 0 C + 70 C SMD/SMT FBGA-165 Tray
ISSI SRAM 36Mb, DDR II (Burst of 4) CIO, Sync SRAM, 1M x 36, 165 Ball FBGA (15x17 mm), RoHS Non-Stocked Lead-Time 28 Weeks
Min.: 105
Mult.: 105

36 Mbit 1 M x 36 300 MHz Parallel 1.9 V 1.7 V 650 mA - 40 C + 85 C SMD/SMT FBGA-165 Tray
ISSI SRAM 36Mb 250Mhz 2Mx18 DDR II Sync SRAM Non-Stocked Lead-Time 28 Weeks
Min.: 105
Mult.: 105

36 Mbit 2 M x 18 250 MHz Parallel 1.9 V 1.7 V 600 mA 0 C + 70 C SMD/SMT FBGA-165 Tray
ISSI SRAM 72Mb 300Mhz 4Mx18 DDR-II Sync SRAM Non-Stocked Lead-Time 28 Weeks
Min.: 105
Mult.: 105

72 Mbit 4 M x 18 300 MHz Parallel 1.9 V 1.7 V 600 mA 0 C + 70 C SMD/SMT FBGA-165 Tray
ISSI SRAM 36Mb, DDR IIP (Burst of 2) CIO, Sync SRAM, 2M x 18, 2.5 Read Latency, 165 Ball FBGA (15x17 mm), RoHS Non-Stocked Lead-Time 28 Weeks
Min.: 105
Mult.: 105

36 Mbit 2 M x 18 400 MHz Parallel 1.9 V 1.7 V 1.05 A 0 C + 70 C SMD/SMT FBGA-165 Tray
ISSI SRAM 36Mb, DDR IIP (Burst of 4) CIO, Sync SRAM, 1M x 36, 2.5 Read Latency, 165 Ball FBGA (15x17 mm), RoHS Non-Stocked Lead-Time 28 Weeks
Min.: 105
Mult.: 105

36 Mbit 1 M x 36 400 MHz Parallel 1.9 V 1.7 V 1.1 A 0 C + 70 C SMD/SMT FBGA-165 Tray
ISSI SRAM 36Mb, DDR IIP (Burst of 4) CIO, Sync SRAM, 2M x 18, 2.5 Read Latency, 165 Ball FBGA (15x17 mm), RoHS Non-Stocked Lead-Time 28 Weeks
Min.: 105
Mult.: 105

36 Mbit 2 M x 18 400 MHz Parallel 1.9 V 1.7 V 1.05 A 0 C + 70 C SMD/SMT FBGA-165 Tray
ISSI SRAM 72Mb, DDR II (Burst of 4) CIO, Sync SRAM, 2M x 36, 165 Ball FBGA (15x17 mm), RoHS Non-Stocked Lead-Time 28 Weeks
Min.: 105
Mult.: 105

72 Mbit 2 M x 36 300 MHz Parallel 1.9 V 1.7 V 650 mA 0 C + 70 C SMD/SMT FBGA-165 Tray
ISSI SRAM 72Mb, DDR IIP (Burst of 4) CIO, Sync SRAM, 2M x 36, 2.5 Read Latency, 165 Ball FBGA (15x17 mm), RoHS Non-Stocked Lead-Time 28 Weeks
Min.: 105
Mult.: 105

72 Mbit 2 M x 36 400 MHz Parallel 1.9 V 1.7 V 1.1 A 0 C + 70 C SMD/SMT FBGA-165 Tray
ISSI SRAM 72Mb, QUAD (Burst of 4), Sync SRAM, 4M x 18, 165 Ball FBGA (15x17 mm) Non-Stocked Lead-Time 30 Weeks
Min.: 105
Mult.: 105

72 Mbit 4 M x 18 300 MHz Parallel 1.9 V 1.7 V 800 mA 0 C + 70 C SMD/SMT FBGA-165 Tray
ISSI SRAM 72Mb, DDR IIP (Burst of 4) CIO, Sync SRAM, 4M x 18, 2.5 Read Latency, 165 Ball FBGA (15x17 mm), RoHS Non-Stocked Lead-Time 28 Weeks
Min.: 105
Mult.: 105

72 Mbit 4 M x 18 400 MHz Parallel 1.9 V 1.7 V 1.05 A 0 C + 70 C SMD/SMT FBGA-165 Tray
ISSI SRAM 18Mb, DDR II (Burst of 2) CIO, Sync SRAM, 1M x 18, 165 Ball FBGA (13x15 mm), RoHS Non-Stocked Lead-Time 28 Weeks
Min.: 144
Mult.: 144

18 Mbit 1 M x 18 450 ps 300 MHz Parallel 1.89 V 1.71 V 580 mA 0 C + 70 C SMD/SMT FBGA-165 Tray
ISSI SRAM 72Mb, DDR IIP (Burst of 2) CIO, Sync SRAM, 2M x 36, 2.5 Read Latency, 165 Ball FBGA (15x17 mm), RoHS Non-Stocked Lead-Time 28 Weeks
Min.: 105
Mult.: 105

72 Mbit 2 M x 36 400 MHz Parallel 1.9 V 1.7 V 1.1 A 0 C + 70 C SMD/SMT FBGA-165 Tray
ISSI SRAM 72Mb, DDR IIP (Burst of 2) CIO, Sync SRAM, 4M x 18, 2.5 Read Latency, 165 Ball FBGA (15x17 mm), RoHS Non-Stocked Lead-Time 28 Weeks
Min.: 105
Mult.: 105

72 Mbit 4 M x 18 400 MHz Parallel 1.9 V 1.7 V 1.05 A 0 C + 70 C SMD/SMT FBGA-165 Tray
ISSI SRAM 18Mb, DDR IIP (Burst of 4) CIO, Sync SRAM, 1M x 18, 2.5 Read Latency, 165 Ball FBGA (15x17 mm), RoHS Non-Stocked Lead-Time 28 Weeks
Min.: 105
Mult.: 105

18 Mbit 1 M x 18 400 MHz Parallel 1.9 V 1.7 V 1.05 A 0 C + 70 C SMD/SMT FBGA-165 Tray
ISSI SRAM 18Mb,Flow-Through,Sync,1Mb x 18,6.5ns,3.3v or 2.5V I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 24 Weeks
Min.: 72
Mult.: 72

18 Mbit 1 M x 18 6.5 ns 133 MHz Parallel 3.465 V 3.135 V 250 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
ISSI SRAM 18Mb,Flow-Through,Sync,1Mb x 18,6.5ns,3.3v or 2.5V I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 24 Weeks
Min.: 800
Mult.: 800
Reel: 800

18 Mbit 1 M x 18 6.5 ns 133 MHz Parallel 3.465 V 3.135 V 250 mA 0 C + 70 C SMD/SMT TQFP-100 Reel