Renesas Electronics SRAM

Results: 417
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM 841In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 3 V 180 mA 0 C + 70 C SMD/SMT TSOP-44 Tray
Renesas Electronics SRAM SRAM 2MB ADV. 3V TSOP44 55NS -40TO85C 960In Stock
Min.: 1
Mult.: 1
: 1,000

2 Mbit 128 k x 16 55 ns Parallel 3.6 V 2.7 V 25 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 3.3V STATIC RAM 2,502In Stock
Min.: 1
Mult.: 1
: 1,500

1 Mbit 64 k x 16 15 ns Parallel 3.6 V 3 V 130 mA 0 C + 70 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 512Kx8 ASYNCHRONOUS 3.3V CMOS SRAM 1,027In Stock
Min.: 1
Mult.: 1
: 1,500

4 Mbit 512 k x 8 15 ns Parallel 3.6 V 3 V 160 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 4K X 16 DP SRAM 196In Stock
Min.: 1
Mult.: 1

64 kbit 4 k x 16 15 ns Parallel 5.5 V 4.5 V 260 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM Low Power Dual-Port RAM IC 22In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 20 ns Parallel 3.6 V 3 V 220 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 71321 2Kx8, 16K, 5V DUAL-PORT RAM (MASTER) W/INT 544In Stock
Min.: 1
Mult.: 1
: 500

16 kbit 2 k x 8 55 ns Parallel 5.5 V 4.5 V 140 mA - 40 C + 85 C SMD/SMT TQFP-52 Reel, Cut Tape
Renesas Electronics SRAM 2Kx8 ASYNCHRONOUS 3.3V DUAL-PORT RAM 228In Stock
Min.: 1
Mult.: 1

16 kbit 2 k x 8 25 ns Parallel 3.6 V 3 V 100 mA 0 C + 70 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM SRAM 4MB 3V X16 TSOP44 45NS -40TO85C 996In Stock
Min.: 1
Mult.: 1
: 1,000

4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.7 V 25 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape
Renesas Electronics SRAM 512Kx8 ASYNCHRONOUS 3.3V CMOS SRAM 241In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 12 ns Parallel 3.6 V 3 V 170 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Renesas Electronics SRAM 256Kx36 STD-PWR 2.5V DUAL PORT RAM 7In Stock
Min.: 1
Mult.: 1
No
9 Mbit 256 k x 36 3.6 ns 166 MHz Parallel 2.6 V 2.4 V 510 mA - 40 C + 85 C SMD/SMT CABGA-256 Tray
Renesas Electronics SRAM 256Kx36 STD-PWR 2.5V DUAL PORT RAM 31In Stock
Min.: 1
Mult.: 1
No
9 Mbit 256 k x 36 4.2 ns 133 MHz Parallel 2.6 V 2.4 V 450 mA - 40 C + 85 C SMD/SMT CABGA-256 Tray
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM 251In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 15 ns Parallel 3.6 V 3 V 160 mA 0 C + 70 C SMD/SMT CABGA-48 Tray
Renesas Electronics SRAM 512K X 36 STD-PWR 2.5V DUAL PORT RAM 1In Stock
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 12 ns Parallel 2.6 V 2.4 V 790 mA - 40 C + 85 C SMD/SMT CABGA-256 Tray
Renesas Electronics SRAM 512Kx8 ASYNCHRONOUS 3.3V CMOS SRAM 119In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 12 ns Parallel 3.6 V 3 V 170 mA 0 C + 70 C SMD/SMT TSOP-44 Tray
Renesas Electronics SRAM 8Mb 3V Adv.SRAM x16 FBGA48, 45ns, WTR 184In Stock
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.4 V 30 mA - 40 C + 85 C SMD/SMT Tray
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM 20In Stock
2,000Expected 13/8/2026
Min.: 1
Mult.: 1
: 2,000

4 Mbit 256 k x 16 12 ns Parallel 3.6 V 3 V 170 mA - 40 C + 85 C SMD/SMT CABGA-48 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 3V 64K X 16 SRAM 149In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 12 ns Parallel 3.6 V 3 V 150 mA 0 C + 70 C SMD/SMT CABGA-48 Tray
Renesas Electronics SRAM 4M FAST SRAM 3.3V x16 TSOP44 3In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 12 ns Parallel 3.6 V 3 V 130 mA 0 C + 70 C SMD/SMT TSOP-II-44 Tray

Renesas Electronics SRAM SRAM ASYNC. 4MB FAST 256KX16 TSOP44 21In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 12 ns 5.5 V 4.5 V 160 mA 0 C + 70 C SMD/SMT TSOP-II-44 Tray
Renesas Electronics SRAM 32Kx8, 256K, 3.3V DUAL-PORT RAM 1In Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 35 ns Parallel 3.6 V 3 V 155 mA - 40 C + 85 C SMD/SMT TQFP-80 Tray
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 5.0V STATIC RAM 35In Stock
1,500Expected 14/8/2026
Min.: 1
Mult.: 1
: 1,500

1 Mbit 64 k x 16 20 ns Parallel 5.5 V 4.5 V 170 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 128Kx36 SYNC 3.3V PIPELINED BURST SRAM 64In Stock
Min.: 1
Mult.: 1

4 Mbit 128 k x 36 3.3 ns 183 MHz Parallel 3.465 V 3.135 V 350 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM ASYNC. 4M FAST SRAM 256KX16 PB-FREE 218In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 12 ns Parallel 3.6 V 3 V 130 mA - 40 C + 85 C SMD/SMT Tray
Renesas Electronics SRAM 16K X 8 DP SRAM 1In Stock
Min.: 1
Mult.: 1

128 kbit 16 k x 8 15 ns Parallel 5.5 V 4.5 V 260 mA 0 C + 70 C SMD/SMT TQFP-64 Tray