Micron Technology NOR Flash

Results: 99
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Micron NOR Flash Parallel 128Mbit 163 Volts 56/56 TSOP 1 416In Stock
Min.: 1
Mult.: 1
Max.: 428

SMD/SMT TSOP-56 MT28EW 128 Mbit 2.7 V 3.6 V 50 mA Parallel 16 M x 8/8 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Micron NOR Flash Parallel 128Mbit 163 Volts 56/56 TSOP 1 261In Stock
Min.: 1
Mult.: 1
Max.: 278

SMD/SMT TSOP-56 MT28EW 128 Mbit 2.7 V 3.6 V 50 mA Parallel 16 M x 8/8 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Micron NOR Flash EW-SERIES FLASH NORSLC 8MX16 LBGA 650In Stock
Min.: 1
Mult.: 1
Max.: 650
Reel: 2,000

SMD/SMT LBGA-64 MT28EW 128 Mbit 2.7 V 3.6 V 50 mA Parallel 16 M x 8/8 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash Parallel 128Mbit 163 Volts 64/64 LBGA 1 900In Stock
Min.: 1
Mult.: 1
Max.: 900

SMD/SMT LBGA-64 MT28EW 128 Mbit 2.7 V 3.6 V 50 mA Parallel 16 M x 8/8 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Micron NOR Flash SPI 256Mbit 4 1.8 Volts 24/25 TBGA 1 AL 2,316In Stock
Min.: 1
Mult.: 1
Max.: 2,244

SMD/SMT T-PBGA-24 MT25QU 256 Mbit 1.7 V 2 V 35 mA SPI 166 MHz 64 M x 4 4 bit Synchronous - 40 C + 105 C Tray
Micron NOR Flash 512Mb, 3V Multiple I/O Serial NOR Flash 1,477In Stock
Min.: 1
Mult.: 1
Max.: 1,477
Reel: 2,500

SMD/SMT T-PBGA-24 MT25QL 512 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI FLASH NOR SLC 64MX4 TBGA 2,099In Stock
Min.: 1
Mult.: 1
Max.: 2,099
Reel: 2,500

SMD/SMT T-PBGA-24 MT25QL 256 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI 512Mbit 4 1.8 Volts 24/25 TBGA 1 AL 342In Stock
1,122Expected 23/3/2026
Min.: 1
Mult.: 1
Max.: 342

SMD/SMT T-PBGA-24 MT25QU 512 Mbit 1.7 V 2 V 35 mA SPI 166 MHz 128 M x 4 4 bit Synchronous - 40 C + 125 C Tray
Micron NOR Flash SPI 128Mbit 4 1.8 Volts 24/25 TBGA 1 AL 840In Stock
Min.: 1
Mult.: 1
Max.: 840

SMD/SMT T-PBGA-24 MT25QU 128 Mbit 1.7 V 2 V 35 mA SPI 166 MHz 32 M x 4 4 bit Synchronous - 40 C + 125 C Tray
Micron NOR Flash SPI 256Mbit 4 1.8 Volts 24/25 TBGA 1 AL 792In Stock
Min.: 1
Mult.: 1
Max.: 792

SMD/SMT T-PBGA-24 MT25QU 256 Mbit 1.7 V 2 V 35 mA SPI 166 MHz 64 M x 4 4 bit Synchronous - 40 C + 125 C Tray
Micron NOR Flash SERIAL NOR SLC 32MX4SOIC 1,573In Stock
Min.: 1
Mult.: 1
Max.: 1,500
Reel: 1,500

SMD/SMT SOP2-8 MT25QL 128 Mbit 2.7 V 3.6 V 35 mA SPI 16 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI 128Mbit 4 3 Volts 8/8 SOIC 1 AL 3,210In Stock
Min.: 1
Mult.: 1
Max.: 1,800

SMD/SMT SOP2-8 MT25QL 128 Mbit 2.7 V 3.6 V 35 mA SPI 166 MHz 32 M x 4 4 bit Synchronous - 40 C + 125 C Tray
Micron NOR Flash SPI FLASH NOR SPI 64MX4 TBGA 2,000In Stock
Min.: 1
Mult.: 1
Max.: 2,000
Reel: 2,000

Reel, Cut Tape
Micron NOR Flash SPI FLASH NOR SLC 32MX4 SOIC 3,088In Stock
Min.: 1
Mult.: 1
Max.: 88
Reel: 1,500

SMD/SMT SOP2-8 MT25QU 128 Mbit 1.7 V 2 V 35 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI 256Mbit 4 3 Volts 8/8 WPDFN 1 390In Stock
1,870Expected 6/3/2026
Min.: 1
Mult.: 1
Max.: 390

SMD/SMT WDFN-8 MT25QL 256 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Micron NOR Flash SPI 128Mbit 4 3 Volts 16/16 SOIC 1 AL 211In Stock
1,440Expected 18/5/2026
Min.: 1
Mult.: 1
Max.: 211

SMD/SMT SOP2-16 MT25QL 128 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 105 C Tray
Micron NOR Flash SPI FLASH NOR SLC 32MX4 SOIC 454In Stock
Min.: 1
Mult.: 1
Max.: 448
Reel: 1,000

SMD/SMT SOP2-16 MT25QL 128 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash EW-SERIES FLASH NORSLC 16MX16 LBGA 15In Stock
Min.: 1
Mult.: 1
Max.: 15
Reel: 2,000

SMD/SMT LBGA-64 MT28EW 256 Mbit 2.7 V 3.6 V 50 mA Parallel 32 M x 8/16 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash EW-SERIES FLASH NORSLC 8MX16 TSOP 24In Stock
Min.: 1
Mult.: 1
Max.: 24
Reel: 1,600

SMD/SMT TSOP-56 MT28EW 128 Mbit 2.7 V 3.6 V 50 mA Parallel 16 M x 8/8 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash Parallel 128Mbit 163 Volts 64/64 LBGA 1 107In Stock
Min.: 1
Mult.: 1
Max.: 107

SMD/SMT LBGA-64 MT28EW 128 Mbit 2.7 V 3.6 V 50 mA Parallel 16 M x 8/8 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Micron NOR Flash EW-SERIES FLASH NORSLC 8MX16 LBGA 29In Stock
Min.: 1
Mult.: 1
Max.: 29
Reel: 1,600

SMD/SMT LBGA-64 MT28EW 128 Mbit 2.7 V 3.6 V 50 mA Parallel 16 M x 8/8 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI FLASH NOR SLC 256MX4 SOIC DDP 5In Stock
4,000Expected 24/8/2026
Min.: 1
Mult.: 1
Max.: 5
Reel: 1,000

SMD/SMT SOP2-16 MT25QU 1 Gbit 1.7 V 2 V 55 mA SPI 166 MHz 1 G x 1/512 M x 2/256 M x 4 1 bit/2 bit/4 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI FLASH NOR SLC 64MX8 TBGA 111In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT T-PBGA-24 MT35X 512 Mbit 1.7 V 2 V SPI 200 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI FLASH NOR SLC 256MX4 TBGA DDP 38In Stock
2,500Expected 19/3/2026
Min.: 1
Mult.: 1
Max.: 38
Reel: 2,500

SMD/SMT T-PBGA-24 MT25QL 1 Gbit 2.7 V 3.6 V 50 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel