SMD/SMT NAND Flash

Results: 469
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Interface Type Organisation Timing Type Data Bus Width Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Winbond NAND Flash 2G-bit Serial NAND flash, 3V, 4-bit ECC, 3V, x8 1,018In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1,500

SMD/SMT TSOP-48 W29N02KV 2 Gbit 256 M x 8 8 bit 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI NAND Flash 1Gb, 8bit ECC, 8-contact WSON 8x6mm, 1.8V, RoHS, IT 143In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 1 Gbit SPI 64 M x 16 1.7 V 1.95 V 18 mA - 40 C + 85 C
ISSI NAND Flash 2Gb, 8bit ECC, 8-contact WSON 8x6mm, 1.8V, RoHS, IT 65In Stock
480Expected 16/6/2026
Min.: 1
Mult.: 1

SMD/SMT WSON-8 2 Gbit SPI 128 M x 16 1.7 V 1.95 V 18 mA - 40 C + 85 C
Alliance Memory NAND Flash SLC Parallel NAND Flash, 4Gb, x8, 1.8V, 4bit ECC, 45ns, 63b FBGA, Automotive Grade 818In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-63 4 Gbit Parallel 4 G x 8 Asynchronous 8 bit 1.7 V 1.95 V 30 mA - 40 C + 105 C Tray

Alliance Memory NAND Flash SLC Parallel NAND Flash, 4Gb, x8, 1.8V, 4bit ECC, 45ns, 63b FBGA, Industrial Grade 837In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-63 4 Gbit Parallel 4 G x 8 Asynchronous 8 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray
Alliance Memory NAND Flash 1Gb, x8, 3.3V, SLC Parallel NAND Flash, 4bit ECC, 25ns, 63b FBGA, Industrial Grade 801In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-63 1 Gbit Parallel 1 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
Alliance Memory NAND Flash SLC Parallel NAND Flash, 2Gb, x8, 3.3V, 4bit ECC, 25ns, 63b FBGA, Industrial Grade 584In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-63 2 Gbit Parallel 2 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
Alliance Memory NAND Flash SPI SLC NAND Flash, 2Gb, 3V, 120Mhz, Multiple IO, Industrial, 8pin LGA (8x6) A Die 611In Stock
Min.: 1
Mult.: 1

SMD/SMT LGA-8 2 Gbit Quad SPI 256 M x 8 Synchronous 8 bit 3 V 3.6 V 30 mA - 40 C + 85 C Tray
Macronix NAND Flash SLC NAND 3V 1Gbit x8 TSOP-48 8Bit ECC 144In Stock
960On Order
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 MX30LF 1 Gbit 128 M x 8 8 bit 2.7 V 3.6 V - 40 C + 85 C Tray
Macronix NAND Flash SLC NAND 3V 4Gbit x8 BGA-63 8Bit ECC 2In Stock
6,000On Order
Min.: 1
Mult.: 1
: 3,000

SMD/SMT VFBGA-63 MX30LF 4 Gbit 512 M x 8 8 bit 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NAND Flash Serial NAND 3V 1Gbit x4 WSON-8 8Bit ECC 390In Stock
4,800On Order
Min.: 1
Mult.: 1

SMD/SMT WSON-8 MX35LF 1 Gbit Parallel 256 M x 4 Synchronous 4 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
Macronix NAND Flash Serial NAND 1.8V 1Gbit x4 WSON-8 8Bit ECC 251In Stock
4,800On Order
Min.: 1
Mult.: 1

SMD/SMT WSON-8 MX35UF 1 Gbit Parallel 256 M x 4 Synchronous 4 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray
Macronix NAND Flash Serial NAND 1.8V 4Gbit x4 WSON-8 8Bit ECC 76In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 MX35UF 4 Gbit Parallel 1 G x 4 Synchronous 4 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray
Macronix NAND Flash SLC NAND 1.8V 8Gbit x8 BGA-63 4Bit ECC +105C 1In Stock
Min.: 1
Mult.: 1

SMD/SMT VFBGA-63 MX60UF 8 Gbit Parallel 1 G x 8 8 bit 1.7 V 1.95 V - 40 C + 105 C Tray
Micron MT29F64G08AFAAAWP-ITZ:A
Micron NAND Flash SLC 64Gbit 8 48/48 TSOP 2 IT 589In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT TSOP-I-48 MT29F 64 Gbit Parallel 8 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 50 mA - 40 C + 85 C Tray
Micron MT29F4G01ABAFDWB-IT:F
Micron NAND Flash SLC 4Gbit 1 8/8 UPDFN 1 IT 4,732In Stock
1,920Expected 12/10/2026
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT UPDFN-8 MT29F 4 Gbit SPI 4 G x 1 Asynchronous 1 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
Micron MT29F1G01ABAFDSF-AUT:F
Micron NAND Flash SLC 1Gbit 1 16/16 SOIC 1 UT 1,363In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT SOIC-16 1 Gbit SPI 1 G x 1 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 125 C Tray
Micron NAND Flash SLC 4G 512MX8 FBGA 687In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1,000

SMD/SMT VFBGA-63 MT29F 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA 0 C + 70 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 2G 256MX8 FBGA 1,119In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1,000

SMD/SMT VFBGA-63 MT29F 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 1G 128MX8 TSOP 1,517In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1,000

SMD/SMT TSOP-I-48 MT29F 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 32Gbit 8 100/170VBGA 1 IT 119In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT VBGA-100 MT29F 32 Gbit Parallel 4 G x 8 Asynchronous, Synchronous 8 bit 2.7 V 3.6 V 50 mA - 40 C + 85 C Tray
Micron NAND Flash Automotive ONFI 128Gx8, VFBGA-63 651In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1,000

SMD/SMT VFBGA-63 MT29F 1 Gbit Parallel 128 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 105 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 2Gbit 1 24/25 TBGA 1 AT 1,119In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT TBGA-24 MT29F 2 Gbit SPI 2 G x 1 Asynchronous 1 bit 2.7 V 3.6 V 35 mA - 40 C + 105 C Tray
Micron NAND Flash SLC 2Gbit 8 48/48 TSOP 1 IT 315In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT TSOP-I-48 MT29F 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
Micron NAND Flash SLC 2Gbit 8 63/120 VFBGA 1 IT 715In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT VFBGA-63 MT29F 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray