2 Gbit NAND Flash

Results: 128
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Interface Type Organisation Timing Type Data Bus Width Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Micron NAND Flash SLC 2Gbit 16 48/48 TSOP 1 IT 524In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT TSOP-I-48 MT29F 2 Gbit Parallel 128 M x 16 Asynchronous 16 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
Winbond NAND Flash 2G-bit Serial NAND flash, 3V, 4-bit ECC, 3V, x8 1,018In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1,500

SMD/SMT TSOP-48 W29N02KV 2 Gbit 256 M x 8 8 bit 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI NAND Flash 2G 1.8V x8 4-bit NAND Flash 240In Stock
96On Order
Min.: 1
Mult.: 1

SMD/SMT TSOP-I-48 IS34MW02G084 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C
Micron NAND Flash SLC 2G 256MX8 FBGA 18In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1,000

SMD/SMT VFBGA-63 MT29F 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 2G 256MX8 TSOP 78In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1,000

SMD/SMT TSOP-I-48 MT29F 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 105 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 2G 2GX1 UPDFN 1In Stock
Min.: 1
Mult.: 1
Max.: 100
: 4,000

SMD/SMT UPDFN-8 MT29F 2 Gbit SPI 2 G x 1 Asynchronous 1 bit 1.7 V 1.95 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 2Gbit 1 8/8 UPDFN 1 IT 1In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT UPDFN-8 MT29F 2 Gbit SPI 2 G x 1 Asynchronous 1 bit 1.7 V 1.95 V 35 mA - 40 C + 85 C Tray
Winbond NAND Flash 2G-bit Serial NAND flash, 3V 123In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT 2 Gbit SPI 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tube
Winbond NAND Flash 2G-bit Serial NAND flash, 3V, 4-bit ECC, 3V, x8 63In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT TSOP-48 W29N02KV 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
Kioxia America NAND Flash SEE PRODUCT COMMENTS BELOW 1.8V 2Gb 24nm I-Temp SLC NAND (EEPROM) 42In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-63 2 Gbit Parallel 256 M x 8 Synchronous 8 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray
Alliance Memory AS5F12G04SND-10LIN
Alliance Memory NAND Flash SPI SLC NAND Flash, 2Gb, 1.8V, 100Mhz, Multiple IO, Industrial, 8pin LGA (8x6) 356In Stock
Min.: 1
Mult.: 1

SMD/SMT LGA-8 2 Gbit Quad SPI 256 M x 8 Synchronous 8 bit 1.7 V 1.98 V 30 mA - 40 C + 85 C Tray
ISSI NAND Flash 2G 3V x8 4-bit NAND Flash 59In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-I-48 IS34ML02G084 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C
Macronix NAND Flash Serial NAND 3V 2Gbit x4 WSON ECC-Free
3,959On Order
Min.: 1
Mult.: 1
: 4,000

SMD/SMT WSON-8 MX35LF 2 Gbit Parallel 512 M x 4 Synchronous 4 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel, Cut Tape
Macronix NAND Flash Serial NAND 1.8V 2Gbit x4 WSON-8 ECC-Free
4,000On Order
Min.: 1
Mult.: 1

SMD/SMT WSON-8 MX35UF 2 Gbit Parallel 512 M x 4 Synchronous 4 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray
Macronix NAND Flash SLC NAND 3V 2Gbit x8 BGA-63 8Bit ECC
2,198On Order
Min.: 1
Mult.: 1

SMD/SMT VFBGA-63 MX30LF 2 Gbit 256 M x 8 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
ISSI NAND Flash 2G 3.3V x8 1-bit NAND Flash I-Temp
1,492Expected 14/5/2027
Min.: 1
Mult.: 1
: 1,500

SMD/SMT TSOP-I-48 IS34ML02G081 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI NAND Flash 2Gb, 8bit ECC, 8-contact WSON 8x6mm, 3.3V, RoHS, IT
480On Order
Min.: 1
Mult.: 1

SMD/SMT WSON-8 2 Gbit SPI 256 M x 8 8 bit 2.7 V 3.6 V 22 mA - 40 C + 85 C
ISSI NAND Flash 2Gb, 8bit ECC, 8-contact WSON 8x6mm, 1.8V, RoHS, Auto Grade
475Expected 17/5/2027
Min.: 1
Mult.: 1

SMD/SMT WSON-8 2 Gbit SPI 256 M x 8 8 bit 2.7 V 3.6 V 22 mA - 40 C + 105 C
ISSI NAND Flash 2G 3.3V x8 1-bit NAND Flash I-Temp
96Expected 17/5/2027
Min.: 1
Mult.: 1

SMD/SMT TSOP-I-48 IS34ML02G081 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C
GigaDevice NAND Flash Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT WSON-8 GD5F2GQ5RE 2 Gbit SPI 256 M x 8 8 bit 1.7 V 2 V 40 mA - 40 C + 85 C Reel
GigaDevice NAND Flash Non-Stocked Lead-Time 8 Weeks
Min.: 4,800
Mult.: 4,800
SMD/SMT TFBGA-24 GD5F2GQ5UE 2 Gbit SPI 256 M x 8 2.7 V 3.6 V 40 mA - 40 C + 85 C Tray
GigaDevice NAND Flash Non-Stocked Lead-Time 12 Weeks
Min.: 2,100
Mult.: 2,100
SMD/SMT FBGA-63 2 Gbit Parallel 128 M x 8 8 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray
GigaDevice NAND Flash Non-Stocked Lead-Time 12 Weeks
Min.: 960
Mult.: 960
SMD/SMT TSOP-I-48 2 Gbit Parallel 128 M x 8 8 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray
GigaDevice NAND Flash Non-Stocked Lead-Time 12 Weeks
Min.: 2,100
Mult.: 2,100
SMD/SMT FBGA-63 2 Gbit Parallel 128 M x 8 8 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray
GigaDevice NAND Flash Non-Stocked Lead-Time 12 Weeks
Min.: 960
Mult.: 960
SMD/SMT TSOP-I-48 2 Gbit Parallel 128 M x 8 8 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray