Interface IC's MRAM

Results: 101
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Interface Type Memory Size Organisation Data Bus Width Access Time Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Avalanche Technology MRAM Avalanche Asynchronous Parallel interface P-SRAM 1Mb in 54TSOP package with x16 interface, 3V, -40 C to 85 C Non-Stocked
Min.: 1,056
Mult.: 96

TSOP-54 Parallel 1 Mbit 64 k x 16 16 bit 35 ns 2.7 V 3.6 V 12 mA - 40 C + 85 C AS3001316 Tray
Avalanche Technology MRAM Avalanche Asynchronous Parallel interface P-SRAM 4Mb in 44TSOP package with x16 interface, 3V, -40 C to 105 C Non-Stocked
Min.: 1,350
Mult.: 135

TSOP-44 Parallel 4 Mbit 256 k x 16 16 bit 35 ns 2.7 V 3.6 V 12 mA - 40 C + 105 C AS3004316 Tray
Avalanche Technology MRAM Avalanche Asynchronous Parallel interface P-SRAM 1Mb in 44TSOP package with x16 interface, 3V, -40 C to 85 C Non-Stocked
Min.: 1,350
Mult.: 135

TSOP-44 Parallel 1 Mbit 64 k x 16 16 bit 35 ns 2.7 V 3.6 V 12 mA - 40 C + 85 C AS3001316 Tray
Avalanche Technology MRAM Avalanche Asynchronous Parallel interface P-SRAM 4Mb in 54TSOP package with x16 interface, 3V, -40 C to 85 C Non-Stocked
Min.: 1,056
Mult.: 96

TSOP-54 Parallel 4 Mbit 256 k x 16 16 bit 35 ns 2.7 V 3.6 V 12 mA - 40 C + 85 C AS3004316 Tray
Avalanche Technology MRAM Avalanche Asynchronous Parallel interface P-SRAM 16Mb in FBGA48 package with x16 interface, 3V, -40 C to 105 C Non-Stocked
Min.: 1,008
Mult.: 168

FBGA-48 Parallel 16 Mbit 1 M x 16 16 bit 35 ns 2.7 V 3.6 V 12 mA - 40 C + 105 C AS3016316 Tray
Avalanche Technology MRAM Avalanche SPI P-SRAM 8Mb in WSON8 package with SPI - 50MHz interface, 3V, -40 C to 85 C Non-Stocked
Min.: 1,365
Mult.: 455

WSON-8 SPI 8 Mbit 1 M x 8 8 bit 20 ns 2.7 V 3.6 V +/- 8 mA, +/- 14 mA - 40 C + 85 C AS3008101 Tray
Avalanche Technology MRAM Avalanche Asynchronous Parallel interface P-SRAM 16Mb in 54TSOP package with x16 interface, 3V, -40 C to 105 C Non-Stocked
Min.: 1,056
Mult.: 96

TSOP-54 Parallel 16 Mbit 1 M x 16 16 bit 35 ns 2.7 V 3.6 V 12 mA - 40 C + 105 C AS3016316 Tray
Avalanche Technology MRAM Avalanche SPI P-SRAM 8Mb in WSON8 package with SPI - 50MHz interface, 3V, -40 C to 105 C Non-Stocked
Min.: 1,365
Mult.: 455

WSON-8 SPI 8 Mbit 1 M x 8 8 bit 20 ns 2.7 V 3.6 V +/- 8 mA, +/- 14 mA - 40 C + 105 C AS3008101 Tray
Avalanche Technology MRAM Avalanche SPI P-SRAM 16Mb in WSON8 package with SPI - 50MHz interface, 3V, -40 C to 105 C Non-Stocked
Min.: 1,365
Mult.: 455

WSON-8 SPI 16 Mbit 2 M x 8 8 bit 20 ns 2.7 V 3.6 V 8 mA - 40 C + 105 C AS3016101 Tray
Avalanche Technology MRAM Avalanche Asynchronous Parallel interface P-SRAM 16Mb in FBGA48 package with x16 interface, 3V, -40 C to 85 C Non-Stocked
Min.: 1,008
Mult.: 168

FBGA-48 Parallel 16 Mbit 1 M x 16 16 bit 35 ns 2.7 V 3.6 V 12 mA - 40 C + 85 C AS3016316 Tray
Avalanche Technology MRAM Avalanche SPI P-SRAM 16Mb in SOIC8 package with SPI - 50MHz interface, 3V, -40 C to 85 C Non-Stocked
Min.: 1,200
Mult.: 300

SOIC-8 SPI 16 Mbit 2 M x 8 8 bit 20 ns 2.7 V 3.6 V 8 mA - 40 C + 85 C AS3016101 Tray
Avalanche Technology MRAM Avalanche SPI P-SRAM 4Mb in SOIC8 package with SPI - 50MHz interface, 3V, -40 C to 105 C Non-Stocked
Min.: 1,200
Mult.: 300

SOIC-8 SPI 4 Mbit 512 k x 8 8 bit 20 ns 2.7 V 3.6 V 8 mA - 40 C + 105 C AS3004101 Tray
Avalanche Technology MRAM Avalanche Asynchronous Parallel interface P-SRAM 1Mb in 54TSOP package with x16 interface, 3V, -40 C to 105 C Non-Stocked
Min.: 1,056
Mult.: 96

TSOP-54 Parallel 1 Mbit 64 k x 16 16 bit 35 ns 2.7 V 3.6 V 12 mA - 40 C + 105 C AS3001316 Tray
Avalanche Technology MRAM Avalanche SPI P-SRAM 1Mb in SOIC8 package with SPI - 50MHz interface, 3V, -40 C to 85 C Non-Stocked
Min.: 1,200
Mult.: 300

SOIC-8 SPI 1 Mbit 128 k x 8 8 bit 20 ns 2.7 V 3.6 V 8 mA - 40 C + 85 C AS3001101 Tray
Avalanche Technology MRAM Avalanche Asynchronous Parallel interface P-SRAM 8Mb in FBGA48 package with x16 interface, 3V, -40 C to 85 C Non-Stocked
Min.: 1,008
Mult.: 168

FBGA-48 Parallel 8 Mbit 512 k x 16 16 bit 35 ns 2.7 V 3.6 V 12 mA - 40 C + 85 C AS3008316 Tray
Avalanche Technology MRAM Avalanche Asynchronous Parallel interface P-SRAM 1Mb in FBGA48 package with x16 interface, 3V, -40 C to 105 C Non-Stocked
Min.: 1,008
Mult.: 168

FBGA-48 Parallel 1 Mbit 64 k x 16 16 bit 35 ns 2.7 V 3.6 V 12 mA - 40 C + 105 C AS3001316 Tray
Avalanche Technology MRAM Avalanche Asynchronous Parallel interface P-SRAM 4Mb in 54TSOP package with x16 interface, 3V, -40 C to 105 C Non-Stocked
Min.: 1,056
Mult.: 96

TSOP-54 Parallel 4 Mbit 256 k x 16 16 bit 35 ns 2.7 V 3.6 V 12 mA - 40 C + 105 C AS3004316 Tray
Avalanche Technology MRAM Avalanche SPI P-SRAM 4Mb in WSON8 package with SPI - 50MHz interface, 3V, -40 C to 85 C Non-Stocked
Min.: 1,365
Mult.: 455

WSON-8 SPI 4 Mbit 512 k x 8 8 bit 20 ns 2.7 V 3.6 V 8 mA - 40 C + 85 C AS3004101 Tray
Avalanche Technology MRAM Avalanche SPI P-SRAM 16Mb in WSON8 package with SPI - 50MHz interface, 3V, -40 C to 85 C Non-Stocked
Min.: 1,365
Mult.: 455

WSON-8 SPI 16 Mbit 2 M x 8 8 bit 20 ns 2.7 V 3.6 V 8 mA - 40 C + 85 C AS3016101 Tray
Avalanche Technology MRAM Avalanche SPI P-SRAM 8Mb in SOIC8 package with SPI - 50MHz interface, 3V, -40 C to 85 C Non-Stocked
Min.: 1,200
Mult.: 300

SOIC-8 SPI 8 Mbit 1 M x 8 8 bit 20 ns 2.7 V 3.6 V +/- 8 mA, +/- 14 mA - 40 C + 85 C AS3008101 Tray
Avalanche Technology MRAM Avalanche SPI P-SRAM 8Mb in SOIC8 package with SPI - 50MHz interface, 3V, -40 C to 105 C Non-Stocked
Min.: 1,200
Mult.: 300

SOIC-8 SPI 8 Mbit 1 M x 8 8 bit 20 ns 2.7 V 3.6 V +/- 8 mA, +/- 14 mA - 40 C + 105 C AS3008101 Tray
Avalanche Technology MRAM Avalanche Asynchronous Parallel interface P-SRAM 32Mb in FBGA48 package with x16 interface, 3V, -40 C to 105 C Non-Stocked
Min.: 1,008
Mult.: 168

FBGA-48 Parallel 32 Mbit 2 M x 16 16 bit 35 ns 2.7 V 3.6 V 12 mA - 40 C + 105 C AS3032316 Tray
Avalanche Technology MRAM Avalanche Asynchronous Parallel interface P-SRAM 1Mb in FBGA48 package with x16 interface, 3V, -40 C to 85 C Non-Stocked
Min.: 1,008
Mult.: 168

FBGA-48 Parallel 1 Mbit 64 k x 16 16 bit 35 ns 2.7 V 3.6 V 12 mA - 40 C + 85 C AS3001316 Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 8Mb in WSON8 package with QSPI - 108MHz interface, 3V, -40 C to 105 C Non-Stocked
Min.: 1,365
Mult.: 455

WSON-8 QSPI 8 Mbit 1 M x 8 8 bit 10 ns 2.7 V 3.6 V 23 mA - 40 C + 105 C AS3008204 Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 8Mb in SOIC8 package with QSPI - 54MHz interface, 1.8V, -40 C to 105 C Non-Stocked
Min.: 1,200
Mult.: 300

SOIC-8 QSPI 8 Mbit 1 M x 8 8 bit 20 ns 1.71 V 2 V 21 mA - 40 C + 105 C AS1008204 Tray