+ 105 C MRAM

Results: 211
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Interface Type Memory Size Organisation Data Bus Width Access Time Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Everspin Technologies MRAM 1Mb 128Kx8 QUAD SPI MRAM -40 - +105C Non-Stocked Lead-Time 26 Weeks
Min.: 960
Mult.: 480

BGA-24 SPI 1 Mbit 128 k x 8 8 bit 7 ns 3 V 3.6 V 60 mA, 100 mA - 40 C + 105 C MR10Q010 Tray
Everspin Technologies MRAM 1Mb 128Kx8 QUAD SPI MRAM -40 - +105C Non-Stocked Lead-Time 26 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

BGA-24 SPI 1 Mbit 128 k x 8 8 bit 7 ns 3 V 3.6 V 60 mA, 100 mA - 40 C + 105 C MR10Q010 Reel
Everspin Technologies MRAM 1Mb 3.3V 128Kx8 QUAD SPI MRAM Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 1,000

SOIC-16 SPI 1 Mbit 128 k x 8 8 bit 7 ns 3 V 3.6 V 60 mA, 100 mA - 40 C + 105 C MR10Q010 Reel, Cut Tape
Everspin Technologies MRAM Non-Stocked Lead-Time 26 Weeks
Min.: 696
Mult.: 348

BGA-48 Parallel 2 Mbit 128 k x 16 16 bit 35 ns 3 V 3.6 V 55 mA, 105 mA - 40 C + 105 C MR1A16A Tray
Everspin Technologies MRAM Non-Stocked Lead-Time 26 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

BGA-48 Parallel 2 Mbit 128 k x 16 16 bit 35 ns 3 V 3.6 V 55 mA, 105 mA - 40 C + 105 C MR1A16A Reel
Everspin Technologies MRAM Non-Stocked Lead-Time 26 Weeks
Min.: 270
Mult.: 135

TSOP-II-44 Parallel 2 Mbit 128 k x 16 16 bit 35 ns 3 V 3.6 V 55 mA, 105 mA - 40 C + 105 C MR1A16A Tray
Everspin Technologies MRAM Non-Stocked Lead-Time 26 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

TSOP-II-44 Parallel 2 Mbit 128 k x 16 16 bit 35 ns 3 V 3.6 V 55 mA, 105 mA - 40 C + 105 C MR1A16A Reel
Everspin Technologies MRAM 4Mb 3.3V 512Kx8 SPI MRAM Non-Stocked Lead-Time 26 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

DFN-8 SPI 4 Mbit 512 k x 8 8 bit 25 ns 3 V 3.6 V 13.8 mA, 33 mA - 40 C + 105 C MR25H40 Reel
Everspin Technologies MRAM 4Mb 3.3V 35ns 256Kx16 Prallel MRAM Non-Stocked Lead-Time 26 Weeks
Min.: 696
Mult.: 348

BGA-48 Parallel 4 Mbit 256 k x 16 16 bit 35 ns 3 V 3.6 V 55 mA, 105 mA - 40 C + 105 C MR2A16A Tray
Everspin Technologies MRAM 4Mb 3.3V 35ns 256Kx16 Prallel MRAM Non-Stocked Lead-Time 26 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

BGA-48 Parallel 4 Mbit 256 k x 16 16 bit 35 ns 3 V 3.6 V 55 mA, 105 mA - 40 C + 105 C MR2A16A Reel
Everspin Technologies MRAM 4Mb 3.3V 35ns 256Kx16 Prallel MRAM Non-Stocked Lead-Time 26 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

TSOP-II-44 Parallel 4 Mbit 256 k x 16 16 bit 35 ns 3 V 3.6 V 55 mA, 105 mA - 40 C + 105 C MR2A16A Reel