Renesas Electronics FIFO

Results: 87
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Data Bus Width Bus Direction Memory Size Timing Type Organisation Number of Circuits Maximum Clock Frequency Access Time Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Renesas Electronics FIFO 3.3V 32KX18 SUPERSYNC Non-Stocked Lead-Time 18 Weeks
Min.: 90
Mult.: 90

3.6 V 3 V TQFP-64 Tray
Renesas Electronics FIFO 3.3V 64KX9/ 32KX18 SSII Non-Stocked Lead-Time 18 Weeks
Min.: 750
Mult.: 750
: 750

9 bit, 18 bit Unidirectional 576 kbit Synchronous 32 k x 18, 64 k x 9 1 Circuit 133.3 MHz 5 ns 3.45 V 3.15 V 30 mA, 35 mA - 40 C + 85 C TQFP-80 Reel
Renesas Electronics FIFO 64Kx36 3.3V SUPER SYNC II FIFO Non-Stocked Lead-Time 18 Weeks
Min.: 45
Mult.: 15

TQFP-128 Tray
Renesas Electronics FIFO 3.3V 4K X 36 SSII Non-Stocked Lead-Time 18 Weeks
Min.: 104
Mult.: 8

36 bit Unidirectional Synchronous 4 k x 36 166 MHz 3.45 V 3.15 V 40 mA 0 C + 70 C TQFP-128 Tray
Renesas Electronics FIFO 16Kx36 SuperSync II FIFO 3.3V 166MHz 5V Non-Stocked Lead-Time 18 Weeks
Min.: 36
Mult.: 36

TQFP-128 Tray
Renesas Electronics FIFO 2.5V 128K X 36 TERASYNC Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
No
2.625 V 2.375 V PBGA-240 Tray

Renesas Electronics FIFO 2Kx9 3.3V ASYNC FIFO Lead-Time 18 Weeks
Min.: 1
Mult.: 1

9 bit Unidirectional 18 kbit Asynchronous 2 k x 9 1 Circuit 28.5 MHz 25 ns 3.6 V 3 V 60 mA - 40 C + 85 C PLCC-32 Tube
Renesas Electronics FIFO 256Kx18 /512Kx9 3.3V SUPERSYNC II FIFO Non-Stocked Lead-Time 18 Weeks
Min.: 50
Mult.: 1
No
18 bit Unidirectional 4 Mbit Synchronous 256 k x 18 133.3 MHz 7 ns 3.45 V 3.15 V 35 mA 0 C + 70 C CABGA-100 Tray
Renesas Electronics FIFO 256Kx18 /512Kx9 3.3V SUPERSYNC II FIFO Non-Stocked Lead-Time 18 Weeks
Min.: 50
Mult.: 1
No
18 bit Unidirectional 4 Mbit Synchronous 256 k x 18 133.3 MHz 7 ns 3.45 V 3.15 V 35 mA - 40 C + 85 C CABGA-100 Tray
Renesas Electronics 72V2103L6BCG
Renesas Electronics FIFO 128K x 18/256K x 9 SuperSync II, 3.3V Non-Stocked Lead-Time 18 Weeks
Min.: 50
Mult.: 1

BGA-100 Tray
Renesas Electronics 72V2113L7-5BCGI
Renesas Electronics FIFO 3.3V 4M SUPER SYNC II Non-Stocked Lead-Time 18 Weeks
Min.: 50
Mult.: 1

3.45 V 3.15 V BGA-100 Tray
Renesas Electronics 72V36110L6BBY
Renesas Electronics FIFO 72V36110 3.3V 128K X 36 SUPERSYNC II FIFO Non-Stocked Lead-Time 18 Weeks
Min.: 160
Mult.: 160
BGA-144 Tray