ROHM Semiconductor F-RAM

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
ROHM Semiconductor F-RAM 32K; SPI; 3.3V FeRAM 15MHz Non-Stocked

32 kbit SPI 15 MHz 4 k x 8 SOP-8 2.7 V 3.6 V - 40 C + 85 C Reel
ROHM Semiconductor F-RAM 256K; SPI; 3.3V FeRAM 15MHz Non-Stocked

256 kbit SPI 15 MHz 32 k x 8 SOP-8 3 V 3.6 V - 40 C + 85 C Reel