CA EEPROM

Results: 5,235
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
ROHM Semiconductor EEPROM LOW NOISE OPER AMPLIFIER 4,999In Stock
Min.: 1
Mult.: 1
Reel: 2,500

8 kbit Serial 2 MHz 512 x 16 SOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 2,790In Stock
Min.: 1
Mult.: 1
Reel: 3,000

64 kbit Serial 20 MHz 8 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM ICs, Memory, 64KBit, I²C BUS, High Endurance, Low Power Serial EEPROM 3,576In Stock
Min.: 1
Mult.: 1
Reel: 2,500

64 kbit I2C 1 MHz 8 k x 8 SOP-J-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256K FAST PROG SDP - 150NS
25In Stock
Min.: 1
Mult.: 1

256 kbit Parallel 32 k x 8 LCC-32 150 ns 4.5 V 5.5 V SMD/SMT 10 Year - 55 C + 125 C AT28C256 Tube

Microchip Technology EEPROM 70NS PLCC IND GRN 762In Stock
Min.: 1
Mult.: 1
Reel: 750

256 kbit Parallel 5 MHz 32 k x 8 PLCC-32 70 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28HC256 Reel, Cut Tape

STMicroelectronics EEPROM 512Kb and 256Kb Ser 19,447In Stock
Min.: 1
Mult.: 1
Reel: 4,000

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 TSSOP-8 500 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24512-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 128-Kbit serial I2C 1MHz 1.7V to 5.5V 22,042In Stock
Min.: 1
Mult.: 1
Reel: 2,500

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 WLCSP-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year 0 C + 85 C M24128-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 32Kb serial I2C bus EEPROM 9,239In Stock
Min.: 1
Mult.: 1
Reel: 2,500

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C32-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 32 Kbit serial I2C bus EEPROM 16,666In Stock
Min.: 1
Mult.: 1
Reel: 5,000

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 UFDFPN-5 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C32-F Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 64-Kbit SPI bus EEPROM with high-speed clock 4,349In Stock
Min.: 1
Mult.: 1
Reel: 5,000

64 kbit SPI 10 MHz 8 k x 8 UFDFPN-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-DF Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2K 256 X 8 SERIAL EE EXT 10,025In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOT-23-6 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC025 Reel, Cut Tape, MouseReel
ABLIC EEPROM 4-Kbit SPD EEPROM with temperature sensor for DDR4 DIMMs 2,808In Stock
Min.: 1
Mult.: 1
Reel: 4,000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 DFN-8 2.2 V 3.6 V SMD/SMT 100 Year - 20 C + 125 C S-34TS04A Reel, Cut Tape, MouseReel
onsemi EEPROM 4K-Bit I2C Serial EEPROM 57,454In Stock
Min.: 1
Mult.: 1
Reel: 3,000

4 kbit 2-Wire, I2C 400 kHz 512 x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C04 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 3,301In Stock
Min.: 1
Mult.: 1
Reel: 2,500

128 kbit Serial 1 MHz 16 k x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi EEPROM 1MB SPI SER CMOS EEPROM 12,958In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Mbit 3-Wire, SPI 10 MHz 128 k x 8 SOIC-8 40 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25M01 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 128-Kbit serial I2C bus EEPROM 105°C operation 4,210In Stock
Min.: 1
Mult.: 1
Reel: 2,500

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24128-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 16-Kbit serial I2C bus EEPROM 105°C operation 8,264In Stock
Min.: 1
Mult.: 1
Reel: 4,000

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24C16-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Automotive 16-Kbit serial I2C bus EEPROM 8,523In Stock
Min.: 1
Mult.: 1
Reel: 2,500

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C16-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 8-Kb MICROWIRE serial EEPROM 5,258In Stock
Min.: 1
Mult.: 1
Reel: 2,500

8 kbit 3-Wire, Microwire 2 MHz 1 k x 8/512 x 16 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C76-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 4-Kbit SPI bus EEPROM with high-speed clock 6,713In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 kbit SPI 10 MHz 512 x 8 MLP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95040-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 128kB Serial BUS EE 10MHz CR 5ms 6,857In Stock
Min.: 1
Mult.: 1
Reel: 5,000

128 kbit SPI 20 MHz 16 k x 8 UFDFPN-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95128-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 64-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 11,816In Stock
Min.: 1
Mult.: 1
Reel: 4,000

64 kbit SPI 20 MHz 8 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95640-DRE AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256K 5V SDP - 90NS
15In Stock
Min.: 1
Mult.: 1

256 kbit Parallel 5 MHz 32 k x 8 LCC-32 90 ns 4.5 V 5.5 V SMD/SMT 10 Year - 55 C + 125 C AT28HC256 Tube

Microchip Technology EEPROM 120NS, PLCC, IND TEMP, GREEN 642In Stock
Min.: 1
Mult.: 1
Reel: 750

1 Mbit Parallel 5 MHz 128 k x 8 PLCC-32 120 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28C010 Reel, Cut Tape, MouseReel
ABLIC EEPROM 4-Kbit SPD EEPROM for DDR4 DIMMs 9,576In Stock
Min.: 1
Mult.: 1
Reel: 5,000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 DFN-8 1.7 V 3.6 V SMD/SMT 100 Year - 20 C + 125 C S-34xx Reel, Cut Tape, MouseReel