Tube EEPROM

Results: 1,763
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology EEPROM 512k 64Kx8 2.5V SER EE IND 1,465In Stock
Min.: 1
Mult.: 1

512 kbit SPI 20 MHz 64 k x 8 PDIP-8 25 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 512k 64Kx8 2.5V SER EE IND 2,971In Stock
Min.: 1
Mult.: 1

512 kbit SPI 20 MHz 64 k x 8 SOIC-8 25 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM Serial EEPROM 512K 64K X 8, 2.5V MIL T
368In Stock
Min.: 1
Mult.: 1

512 kbit SPI 10 MHz 64 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 55 C + 125 C Tube
Microchip Technology EEPROM 8kx8 - 2.5V 6,715In Stock
Min.: 1
Mult.: 1

64 kbit SPI 2 MHz 8 k x 8 SOIC-8 150 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 64K 8KX8 2.5V SER EE IND 8,575In Stock
Min.: 1
Mult.: 1

64 kbit SPI 10 MHz 8 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 64K 8K X 8 2.5V SERIAL EE MIL
394In Stock
Min.: 1
Mult.: 1

64 kbit SPI 10 MHz 8 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 55 C + 125 C Tube
Microchip Technology EEPROM 1024x16-2048x8 IND TEMP, SOIC8 2,005In Stock
Min.: 1
Mult.: 1

16 kbit 3-Wire, Microwire 3 MHz 2 k x 8/1 k x 16 SOIC-8 100 ns 2.5 V 6 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 2.5-5.5V, 1MHz, Ind Tmp, 8-SOIC-N 2,408In Stock
Min.: 1
Mult.: 1

2 Mbit 2-Wire, I2C 1 MHz 256 k x 8 SOIC-8 450 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24CM02 Tube
Microchip Technology EEPROM 1.7-5.5V, 1MHz, Ind Tmp, 8-SOIC-N 1,915In Stock
Min.: 1
Mult.: 1

2 Mbit 2-Wire, I2C 1 MHz 256 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24CM02 Tube

Analog Devices / Maxim Integrated EEPROM 1024-Bit 1-Wire EEPROM 1,619In Stock
5,280Expected 6/7/2026
Min.: 1
Mult.: 1

1 kbit 1-Wire 256 x 4 TSOC-6 2.8 V 5.25 V SMD/SMT 40 Year - 40 C + 85 C DS2431P Tube

Analog Devices / Maxim Integrated EEPROM 1024-Bit, 1-Wire EEPROM for Automotive A 1,334In Stock
Min.: 1
Mult.: 1

1 kbit 1-Wire 256 x 4 TSOC-6 4.5 V 5.25 V SMD/SMT 40 Year - 40 C + 125 C DS2431P Tube

Analog Devices / Maxim Integrated EEPROM 1-WIRE 4KB EEPROM W/200K WRITE/ERASE CYC 2,218In Stock
Min.: 1
Mult.: 1

4 kbit 1-Wire 256 x 16 SOIC-8 2.8 V 5.25 V SMD/SMT 40 Year - 40 C + 85 C DS24B33S Tube
Microchip Technology EEPROM 1Mbit 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, SOIJ 308In Stock
Min.: 1
Mult.: 1

1 Mbit I2C 1 MHz 128 k x 8 SOIJ-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 16kx8 - 2.5V Lead Free Package 390In Stock
Min.: 1
Mult.: 1

128 kbit 2-Wire, I2C 400 kHz 16 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC128 Tube
STMicroelectronics EEPROM 1 Mbit Serial 5,957In Stock
Min.: 1
Mult.: 1

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 SOIC-8 500 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24M01-R Tube
STMicroelectronics EEPROM 1 Mbit SPI bus EEPROM 7,052In Stock
Min.: 1
Mult.: 1

1 Mbit SPI 16 MHz 128 k x 8 SOIC-8 25 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95M01-R Tube
Microchip / Microsemi EEPROM 256K 11MIL GRIND - 250NS 883C
16In Stock
Min.: 1
Mult.: 1

256 kbit Parallel 32 k x 8 CDIP-28 150 ns 4.5 V 5.5 V Through Hole 10 Year - 55 C + 125 C AT28C256 Tube
Microchip Technology EEPROM PB/HALO FREE NiPdAu, 1.7V 5,977In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 1 MHz 256 x 8 SOIC-Narrow-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C02C Tube
Microchip Technology EEPROM 8K (1024x8) 2-WIRE NiPdAu, 1.7V 15,651In Stock
Min.: 1
Mult.: 1

8 kbit 2-Wire, I2C 1 MHz 1 k x 8 SOIC-Narrow-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C08C Tube
Microchip Technology EEPROM SERIAL EEPROM 128K (16K x 8) 2WIRE 1.7V 8,931In Stock
3,600Expected 11/6/2026
Min.: 1
Mult.: 1

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 SOIC-Narrow-8 450 ns 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C AT24C128C Tube
Microchip Technology EEPROM SERIAL EEPROM 16K (2K X 8) 2-WIRE 1.7V 4,595In Stock
Min.: 1
Mult.: 1

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 SOIC-Narrow-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C16C Tube

Microchip Technology EEPROM 1.7-3.6V, 1MHz Ind Tmp 8-TSSOP 4,207In Stock
Min.: 1
Mult.: 1

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 TSSOP-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C Tube
Microchip Technology EEPROM SERIAL EEPROM, 1M 2-WIR-8 EIAJ SOIC 1,590In Stock
Min.: 1
Mult.: 1

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 SOIJ-8 550 ns 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Tube
Microchip Technology EEPROM SERIAL EEPROM, 1M 2-WIR-8 SOIC 13,291In Stock
Min.: 1
Mult.: 1

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 SOIC-Narrow-8 550 ns 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Tube

Microchip Technology EEPROM SERIAL EEPROM, 1M 2-WIR-8 TSSOP 2,311In Stock
Min.: 1
Mult.: 1

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 TSSOP-8 550 ns 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Tube