STMicroelectronics M95020-A125 Series EEPROM

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics EEPROM Auto 2-Kb SPI bus EEPROM 2,939In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 kbit SPI 10 MHz 256 x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95020-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 2-Kb SPI bus EEPROM 3,288In Stock
Min.: 1
Mult.: 1
Reel: 4,000

2 kbit SPI 10 MHz 256 x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95020-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 2-Kbit SPI bus EEPROM with high-speed clock 783In Stock
2,500Expected 18/3/2026
Min.: 1
Mult.: 1
Reel: 2,500

2 kbit SPI 10 MHz 256 x 8 MLP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95020-A125 AEC-Q100 Reel, Cut Tape, MouseReel