STMicroelectronics M24C04-R Series EEPROM

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics EEPROM Serial Eeprom 4 Kbit 1.8V to 5.5V 400kHz 9,836In Stock
Min.: 1
Mult.: 1
: 5,000

4 kbit 2-Wire, I2C 400 kHz 512 x 8 UFDFPN-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C04-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 16Kbit 8Kbit 4Kbit 2Kb and 1Kb Serial 11,527In Stock
Min.: 1
Mult.: 1
: 4,000

4 kbit 2-Wire, I2C 400 kHz 512 x 8 TSSOP-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C04-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 16Kbit 8Kbit 4Kbit 2Kb and 1Kb Serial 6,429In Stock
Min.: 1
Mult.: 1

4 kbit 2-Wire, I2C 400 kHz 512 x 8 SOIC-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C04-R Tube
STMicroelectronics EEPROM 16Kbit 8Kbit 4Kbit 2Kb and 1Kb Serial
10,000Expected 30/11/2026
Min.: 1
Mult.: 1
: 2,500

4 kbit 2-Wire, I2C 400 kHz 512 x 8 SOIC-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C04-R Reel, Cut Tape, MouseReel