ROHM Semiconductor EEPROM

Results: 638
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
ROHM Semiconductor EEPROM EEPROM Serial-I2C 64Kb 1,689In Stock
Min.: 1
Mult.: 1
Reel: 2,500

64 kbit I2C 1 MHz 8 k x 8 SOP-J-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G64-3A Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 64K SOP-J8 EEPROM 2,254In Stock
Min.: 1
Mult.: 1
Reel: 2,500

64 kbit I2C 1 MHz 8 k x 8 SOP-J-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G64-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 64K TSSOP-B8 EEPROM 2,428In Stock
Min.: 1
Mult.: 1
Reel: 3,000

64 kbit I2C 1 MHz 8 k x 8 TSSOP-B-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G64-3A Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 64K VSON008X2030 EEPROM 3,288In Stock
Min.: 1
Mult.: 1
Reel: 4,000

64 kbit I2C 1 MHz 8 k x 8 VSON008X2030-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G64-3A Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 64K VSON008X2030 EEPROM 1,060In Stock
Min.: 1
Mult.: 1
Reel: 4,000

64 kbit I2C 1 MHz 8 k x 8 VSON008X2030-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G64-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM 1KBit, IC BUS, High Speed Write Cycle, High Endurance, Serial EEPROM for Automotive 2,500In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 kbit Serial 1 MHz 128 x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM SERIAL EEPROM MSOP8 2,981In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 kbit I2C 1 MHz 128 x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM 1KBit, IC BUS, High Speed Write Cycle, High Endurance, Serial EEPROM for Automotive 3,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 kbit Serial 1 MHz 128 x 8 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM Memory, EEPROM, 2Kbit, I2C 2,500In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 kbit I2C 1 MHz 256 x 8 SOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM 8KBit, IC BUS, High Speed Write Cycle, High Endurance, Serial EEPROM for Automotive 2,500In Stock
Min.: 1
Mult.: 1
Reel: 2,500

8 kbit Serial 1 MHz 1 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM Memory, EEPROM, 16Kbit, I2C 2,430In Stock
Min.: 1
Mult.: 1
Reel: 2,500

16 kbit Serial 1 MHz 2 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM SERIAL EEPROM SOP8 2,490In Stock
Min.: 1
Mult.: 1
Reel: 2,500

32 kbit I2C 1 MHz 4 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 4K SOP8 EEPROM 1,952In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 kbit I2C 400 kHz 512 x 8 SOP-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L04F-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C 8K BIT 1K X 8 2.5V/3.3V/5V 8PIN 2,462In Stock
Min.: 1
Mult.: 1
Reel: 2,500

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24S08F-W Reel, Cut Tape
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 16K SOP8 EEPROM 2,492In Stock
Min.: 1
Mult.: 1
Reel: 2,500

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24S16F-W Reel, Cut Tape
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 16K MSOP8 EEPROM 2,924In Stock
Min.: 1
Mult.: 1
Reel: 3,000

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24S16FVM-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C 16K BIT 2K X 8 2.5V/3.3V/5V 8PIN 989In Stock
Min.: 1
Mult.: 1
Reel: 4,000

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24S16NUX-W Reel, Cut Tape
ROHM Semiconductor EEPROM I2C 32K BIT 4K X 8 2.5V/3.3V/5V 8PIN 1,049In Stock
Min.: 1
Mult.: 1
Reel: 4,000

32 kbit Serial 400 kHz 4 k x 8 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24S32NUX-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 64K TSSOP-B8 EEPROM 642In Stock
Min.: 1
Mult.: 1
Reel: 3,000

64 kbit Serial 400 kHz 8 k x 8 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24S64FVT-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 1K MSOP8 EEPROM 2,955In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 kbit Serial 400 kHz 128 x 8 MSOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24T01-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM BR24T512FJ-3AM is a serial EEPROM of I²C BUS Interface Method 355In Stock
Min.: 1
Mult.: 1
Reel: 2,500

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 64K TSSOP-B8J EEPROM 1,639In Stock
Min.: 1
Mult.: 1
Reel: 2,500

64 kbit Serial 400 kHz 8 k x 8 TSSOP-BJ-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24T64-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 32K 1.6-5.5 Std SOP8 1,194In Stock
Min.: 1
Mult.: 1
Reel: 2,500

32 kbit SPI 20 MHz 4 k x 8 SOP-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM LOW POWER EEPROM 4,400In Stock
Min.: 1
Mult.: 1
Reel: 3,000

32 kbit Serial 20 MHz 4 k x 8 MSOP-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM SOPJ8 2,500In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 kbit SPI 20 MHz 128 x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape