ROHM Semiconductor EEPROM

Results: 638
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
ROHM Semiconductor EEPROM AECQ 1,948In Stock
Min.: 1
Mult.: 1
Reel: 3,000

256 kbit Serial 1 MHz 32 k x 8 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape
ROHM Semiconductor EEPROM AECQ 2,470In Stock
3,000Expected 7/7/2026
Min.: 1
Mult.: 1
Reel: 3,000

32 kbit Serial 1 MHz 4 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape
ROHM Semiconductor EEPROM AECQ 2,655In Stock
Min.: 1
Mult.: 1
Reel: 4,000

32 kbit Serial 1 MHz 4 k x 8 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 16K SSOP-B8 EEPROM 1,416In Stock
Min.: 1
Mult.: 1
Reel: 2,500

16 kbit I2C 400 kHz 2 k x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L16FV-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM 3 WIRE SERIAL 2,499In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 kbit Serial 2 MHz 64 x 16 SSOP-B-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM McrWre BUS 3-Wre 2K SOP-J8 EEPROM 2,353In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 kbit Serial 2 MHz 128 x 16 SOP-J-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93L56-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM McrWre BUS 3-Wre 4K SOP-J8 EEPROM 2,298In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 kbit Serial 2 MHz 256 x 16 SOP-J-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93L66-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS 400KHz 64Kbit 2.5-5.5V 641In Stock
Min.: 1
Mult.: 1
Reel: 2,500

64 kbit Serial 400 kHz 8 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM McrWre BUS 3-Wre 4K SOP-J8 EEPROM 889In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 kbit Serial 2 MHz 256 x 16 SOP-J-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C BR93A66-WM AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM EEPROM Memory IC Serial-Microwire 4Kbit 8-Pin 2,699In Stock
Min.: 1
Mult.: 1
Reel: 3,000

4 kbit SPI 2 MHz 256 x 16 TSSOP-B-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 1K SOP8 EEPROM 2,373In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 kbit I2C 1 MHz 128 x 8 SOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G01F-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM ICs, Memory, 1KBit, I²C BUS, Low Power Serial EEPROM 1,000In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 kbit I2C 1 MHz 128 x 8 SOP-J-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G01FJ-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 1K SSOP-B8 EEPROM 2,400In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 kbit I2C 1 MHz 128 x 8 SSOP-B-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G01FV-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 1K TSSOP-B8 EEPROM 2,750In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 kbit I2C 1 MHz 128 x 8 TSSOP-B-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G01FVT-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 2K SOP8 EEPROM 2,376In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 kbit I2C 1 MHz 256 x 8 SOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G02-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 2K SSOP-B8 EEPROM 3,956In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 kbit I2C 1 MHz 256 x 8 SSOP-B-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G02-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 2K MSOP8 EEPROM 2,237In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 kbit I2C 1 MHz 256 x 8 MSOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G02-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 4K SOP8 EEPROM 1,660In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 kbit I2C 1 MHz 512 x 8 SOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G04F-3A Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 4K SOP8 EEPROM 1,958In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 kbit I2C 1 MHz 512 x 8 SOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G04F-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM ICs, Memory, 4KBit, I²C BUS, Low Power Serial EEPROM 2,055In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 kbit I2C 1 MHz 512 x 8 SOP-J-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G04FJ-3A Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 4K SOP-J8 EEPROM 1,209In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 kbit I2C 1 MHz 512 x 8 SOP-J-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G04FJ-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 4K SSOP-B8 EEPROM 2,438In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 kbit I2C 1 MHz 512 x 8 SSOP-B-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G04FV-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 4K TSSOP-B8J EEPROM 1,585In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 kbit I2C 1 MHz 512 x 8 TSSOP-BJ-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G04FVJ-3A Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 4K MSOP8 EEPROM 3,983In Stock
Min.: 1
Mult.: 1
Reel: 3,000

4 kbit I2C 1 MHz 512 x 8 MSOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G04FVM-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 4K MSOP8 EEPROM 2,631In Stock
Min.: 1
Mult.: 1
Reel: 3,000

4 kbit I2C 1 MHz 512 x 8 MSOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G04FVM-3A Reel, Cut Tape, MouseReel