ISSI DRAM

Results: 1,807
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM DDR2,2G,1.8V, RoHs 400MHz,128Mx16 323In Stock
Min.: 1
Mult.: 1
Max.: 108

SDRAM - DDR2 2 Gbit 16 bit 400 MHz BGA-84 128 M x 16 400 ps 1.7 V 1.9 V 0 C + 85 C IS43DR16128C
ISSI DRAM 1G (64Mx16) 400MHz 1.8v DDR2 SDRAM 721In Stock
1,672Expected 20/4/2026
Min.: 1
Mult.: 1
Max.: 671

SDRAM - DDR2 1 Gbit 16 bit 400 MHz BGA-84 64 M x 16 400 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR16640B Tray
ISSI DRAM DDR2,1G,1.8V, RoHs 333MHz,64Mx16 514In Stock
418Expected 20/4/2026
Min.: 1
Mult.: 1
Max.: 422

SDRAM - DDR2 1 Gbit 16 bit 333 MHz BGA-84 64 M x 16 450 ps 1.7 V 1.9 V 0 C + 85 C IS43DR16640C
ISSI DRAM 2G 256Mx8 400MHz DDR2 1.8V 306In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM - DDR2 2 Gbit 8 bit 400 MHz BGA-60 256 M x 8 400 ps 1.7 V 1.9 V 0 C + 85 C IS43DR82560C Reel
ISSI DRAM 8G, 1.35V, DDR3L, 1Gx8, 1600MT/s at 11-11-11, 78 ball BGA (10mm x 14mm) RoHS, IT 709In Stock
Min.: 1
Mult.: 1
Max.: 44

SDRAM - DDR3L 8 Gbit 8 bit 800 MHz BGA-78 1 G x 8 20 ns 1.283 V 1.45 V - 40 C + 95 C IS43TR81024B
ISSI DRAM 2G 128Mx16 1600MT/s 1.35V DDR3L 1,677In Stock
Min.: 1
Mult.: 1
Max.: 468

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz BGA-96 128 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C IS43TR16128DL Tray
ISSI DRAM 2G 128Mx16 1600MT/s 1.35V DDR3L I-Temp 364In Stock
Min.: 1
Mult.: 1
Max.: 7

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz BGA-96 128 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IS43TR16128DL Tray
ISSI DRAM 2G 128Mx16 1600MT/s 1.35V DDR3L 737In Stock
Min.: 1
Mult.: 1
Max.: 65
Reel: 1,500

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz BGA-96 128 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C IS43TR16128DL Reel, Cut Tape, MouseReel
ISSI DRAM 2G 128Mx16 1866MT/s 1.35V DDR3L I-Temp 463In Stock
Min.: 1
Mult.: 1
Max.: 105

SDRAM - DDR3L 2 Gbit 16 bit 933 MHz BGA-96 128 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IS43TR16128DL Tray
ISSI DRAM DDR3 8G 1.35V 512Mx16 1600MT/s 130In Stock
408Expected 29/4/2026
Min.: 1
Mult.: 1
Max.: 39

SDRAM - DDR3L 8 Gbit 16 bit 800 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C IS43TR16512BL
ISSI DRAM 512M, 3.3V, 133Mhz 16Mx32 Mobile SDR 903In Stock
Min.: 1
Mult.: 1
Max.: 131

SDRAM Mobile 512 Mbit 32 bit 133 MHz BGA-90 16 M x 32 6 ns 2.7 V 3.6 V - 40 C + 85 C IS42SM32160E Tray
ISSI DRAM 256M, 1.8V, 133Mhz 16Mx16 Mobile SDR 485In Stock
Min.: 1
Mult.: 1
Max.: 18

SDRAM Mobile 256 Mbit 16 bit 133 MHz BGA-54 16 M x 16 5.5 ns 1.7 V 1.95 V - 40 C + 85 C IS42VM16160K Tray
ISSI DRAM 512M, 1.8V, 133Mhz 16Mx32 Mobile SDR 446In Stock
Min.: 1
Mult.: 1
Max.: 44

SDRAM Mobile 512 Mbit 32 bit 133 MHz BGA-90 16 M x 32 6 ns 1.7 V 1.95 V - 40 C + 85 C IS42VM32160E Tray
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 166MHz, 54 pin TSOP II RoHS, T&R 493In Stock
Min.: 1
Mult.: 1
Max.: 20
Reel: 1,500

SDRAM TSOP-II-54 IS42S16160J Reel, Cut Tape, MouseReel
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 143MHz, 54 pin TSOP II RoHS, IT 2,521In Stock
Min.: 1
Mult.: 1
Max.: 437

SDRAM 256 Mbit 16 bit 143 MHz TSOP-II-54 16 M x 16 5.5 ns 3 V 3.6 V - 40 C + 85 C IS42S16160G Tray
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 166Mhz, 54 ball BGA (8mmx8mm) RoHS, T&R 3,520In Stock
Min.: 1
Mult.: 1
Max.: 760
Reel: 2,500

SDRAM 256 Mbit 16 bit 166 MHz BGA-54 16 M x 16 6 ns 3 V 3.6 V 0 C + 70 C IS42S16160G Reel, Cut Tape, MouseReel
ISSI DRAM 256M 16Mx16 143MHz SDRAM, 3.3v 3,045In Stock
Min.: 1
Mult.: 1
Max.: 517
Reel: 1,500

SDRAM 256 Mbit 16 bit 143 MHz TSOP-II-54 16 M x 16 5.5 ns 3 V 3.6 V 0 C + 70 C IS42S16160G Reel, Cut Tape, MouseReel
ISSI DRAM 256M, 3.3V, SDRAM 16Mx16, 166MHz 765In Stock
972Expected 20/4/2026
Min.: 1
Mult.: 1
Max.: 842

SDRAM 256 Mbit 16 bit 166 MHz TSOP-II-54 1 M x 16 6 ns 3 V 3.6 V 0 C + 70 C IS42S16160J Tray
ISSI DRAM 256M, 3.3V, SDRAM 16Mx16, 166MHz 1,100In Stock
Min.: 1
Mult.: 1
Max.: 128

SDRAM 256 Mbit 16 bit 166 MHz TSOP-II-54 1 M x 16 6 ns 3 V 3.6 V - 40 C + 85 C IS42S16160J
ISSI DRAM 256M, 3.3V, 166Mhz 16Mx16 Mobile SDR 881In Stock
Min.: 1
Mult.: 1
Max.: 36

SDRAM Mobile 256 Mbit 16 bit 166 MHz BGA-54 16 M x 16 6 ns 2.7 V 3.6 V - 40 C + 85 C IS42SM16160K Tray
ISSI DRAM 512M, 3.3V, Mobile SDRAM, 32Mx16, 166Mhz, 54 ball BGA (8mmx8mm) RoHS, IT 425In Stock
Min.: 1
Mult.: 1
Max.: 33

SDRAM Mobile 512 Mbit 16 bit 166 MHz FBGA-54 32 M x 16 6 ns 2.7 V 3.6 V - 40 C + 85 C IS42SM16320E Bulk
ISSI DRAM 512M, 1.8V, 166Mhz Mobile DDR 395In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM Mobile - LPDDR 512 Mbit 32 bit 166 MHz BGA-90 16 M x 32 6 ns 1.7 V 1.95 V - 40 C + 85 C IS43LR32160C Tray
ISSI DRAM 256M, 2.5V, DDR, 16Mx16, 200MHz, 66 pin TSOP II (400 mil) RoHS, T&R 1,500In Stock
Min.: 1
Mult.: 1
Max.: 200
Reel: 1,500

SDRAM - DDR TSOP-II-54 IS43R16160F Reel, Cut Tape, MouseReel
ISSI DRAM Automotive (-40 to +105C), 64M, 3.3V, SDRAM, 2Mx32, 143MHz, 90 ball BGA (8mmx13mm) RoHS 220In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM 64 Mbit 32 bit 143 MHz BGA-90 2 M x 32 5.4 ns 3 V 3.66 V - 40 C + 105 C
ISSI IS43LQ32256B-062BLI
ISSI DRAM 8G, 1.06-1.17/1.70-1.95V, LPDDR4, 256Mx32, 1600MHz, 200 ball BGA (10mmx14.5mm) RoHS 53In Stock
Min.: 1
Mult.: 1
Max.: 21