F-RAM

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Infineon Technologies F-RAM 512K (64KX8) 3.3V F-RAM 2,809In Stock
Min.: 1
Mult.: 1
Reel: 2,500

512 kbit I2C 3.4 MHz 64 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C FM24V05-G Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 1M (128Kx8) 2.0-3.6V F-RAM 2,831In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Mbit I2C 3.4 MHz 128 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C FM24V10-G Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 1M (128Kx8) 2.0-3.6V F-RAM 6,540In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Mbit SPI 25 MHz, 40 MHz 128 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C FM25VN10-G Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 512K (64KX8) 3.3V F-RAM 475In Stock
Min.: 1
Mult.: 1

512 kbit I2C 3.4 MHz 64 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C FM24V05-G Tube
Infineon Technologies F-RAM 1M (128Kx8) 2.0-3.6V F-RAM 1,141In Stock
Min.: 1
Mult.: 1

1 Mbit I2C 3.4 MHz 128 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C FM24V10-G Tube
Infineon Technologies F-RAM 1M (128Kx8) 2.0-3.6V F-RAM 752In Stock
1,940Expected 16/4/2026
Min.: 1
Mult.: 1

1 Mbit I2C 3.4 MHz 128 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C FM24VN10-G Tube
Infineon Technologies F-RAM 512K (64KX8) 3.3V F-RAM 1,336In Stock
Min.: 1
Mult.: 1

512 kbit SPI 25 MHz, 40 MHz 64 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C FM25V05-G Tube
Infineon Technologies F-RAM 512K (64KX8) 3.3V F-RAM 394In Stock
2,500Expected 11/6/2026
Min.: 1
Mult.: 1
Reel: 2,500

512 kbit SPI 25 MHz, 40 MHz 64 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C FM25V05-G Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 1M (128Kx8) 2.0-3.6V F-RAM 557In Stock
Min.: 1
Mult.: 1

1 Mbit SPI 25 MHz, 40 MHz 128 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C FM25VN10-G Tube
Infineon Technologies F-RAM 1M (128Kx8) 2.0-3.6V F-RAM Non-Stocked Lead-Time 20 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

3.4 MHz SOIC-8 2 V 3.6 V - 40 C + 85 C FM24VN10-G Reel