SRAM

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Renesas Electronics SRAM 16K X 8 DP SRAM 30In Stock
Min.: 1
Mult.: 1
Reel: 250

128 kbit 16 k x 8 20 ns Parallel 5.5 V 4.5 V 320 mA - 40 C + 85 C SMD/SMT PLCC-68 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 16K X 8 DP SRAM Non-Stocked Lead-Time 18 Weeks
Min.: 108
Mult.: 18

128 kbit 16 k x 8 20 ns Parallel 5.5 V 4.5 V 320 mA - 40 C + 85 C SMD/SMT PLCC-68 Tube
Renesas Electronics SRAM 8K x 8 3.3v Dual- Port Ram Non-Stocked Lead-Time 18 Weeks
Min.: 108
Mult.: 18

64 kbit 8 k x 8 15 ns Parallel 3.6 V 3 V 185 mA 0 C + 70 C SMD/SMT PLCC-68 Tube
Renesas Electronics SRAM 2K X 16 DUAL PORT SRAM Non-Stocked Lead-Time 18 Weeks
Min.: 250
Mult.: 250
Reel: 250

32 kbit 2 k x 16 20 ns Parallel 5.5 V 4.5 V 280 mA 0 C + 70 C SMD/SMT PLCC-68 Reel